CAT811STBI-GT3 by onsemi

Overview of CAT811STBI-GT3 by onsemi

The CAT811STBI-GT3 is a microprocessor supervisory circuit that monitors power supplies in microprocessor-based systems. This component, manufactured by onsemi, features a threshold voltage of 2.93V and operates across a supply voltage range from 1.2V to 5.5V. It is designed with an active-low, push-pull reset output. Encased in a SOT-143 package, it has a compact footprint of 1.3×2.9 mm, with four terminals. This device is particularly noted for its low supply current maximum of 15 µA, making it an efficient choice for power-sensitive applications. Additionally, the CAT811STBI-GT3 supports a manual reset function, allowing for greater flexibility and control in usage. With its compliance with RoHS standards and an industrial operating temperature range from -40 °C to 85 °C, this voltage supervisor/reset IC is suitable for a broad array of applications.

Industry Applications for CAT811STBI-GT3

The versatility of the CAT811STBI-GT3 enables its application across various industry sectors. Here are some key industries with potential use cases for this part:

  • Energy and Power Systems: This device could potentially monitor voltage levels in critical systems within power distribution networks, ensuring operational stability and preventing over or undervoltage conditions. The low supply current feature might be particularly advantageous in power conservation within these systems.
  • Transportation and Logistics: Within transportation systems, such as those in automated logistic chains, the CAT811STBI-GT3 might serve as a reliable supervisor for ensuring the proper operation of control units. Its wide operating temperature range could be beneficial in outdoor or varied climate conditions.
  • Renewable Energy: In solar inverters or wind turbine control systems, the CAT811STBI-GT3 could potentially play a critical role in monitoring power supply levels, ensuring that fluctuations do not disrupt operational efficiency. The manual reset function allows for easy system resets after maintenance or fault conditions.
  • Consumer Electronics: For applications in consumer electronics, such as computing devices or smart home systems, this part might be utilized to monitor system health and manage power-up sequences effectively.

Please note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.

About onsemi

onsemi is a leading manufacturer known for its innovative approach in developing power management circuits and power circuits. The company is dedicated to improving energy efficiency across various applications, providing a wide range of semiconductor solutions, including the CAT811STBI-GT3. onsemi’s products, particularly in the realm of power management circuits, Power Management Circuits, are designed to meet the demanding needs of modern electronic systems, offering solutions that enhance performance while minimizing power consumption. The company has made significant contributions to advancing technology within this domain, creating components that support a wide range of industries from consumer electronics to automotive and industrial applications.

Where to Find CAT811STBI-GT3 by onsemi

For those interested in purchasing the CAT811STBI-GT3 by onsemi, our website findchips.com offers a platform to research current stock levels and pricing information from various distributors. While this part has been historically available from distributors such as Sense Electronic Company Limited, Chip1Stop, Sensible Micro Corporation, and Ameya Holding Limited, inventory can fluctuate. Therefore, we recommend checking findchips for the most accurate and up-to-date availability. Additionally, if you are exploring alternative power management solutions, consider using the Power Management Circuits link to find alternate parts offered by onsemi or other manufacturers that might better suit your application needs.

Compare pricing for CAT811STBI-GT3 and other Power Management Circuits / Power Circuits at findchips.com