CAY10-103J4LF by Bourns Inc

Overview of CAY10-103J4LF by Bourns Inc.

The CAY10-103J4LF is an array/network resistor designed primarily for surface mount applications. It features an isolated network configuration and utilizes a metal glaze/thick film technology. This part is rated for a power dissipation of 0.125W and is capable of handling a maximum voltage of 25V, making it suitable for various electronic applications. With a resistance value of 10,000 ohms (10K) and a tolerance of ±5%, it aims to provide reliable performance in a compact footprint.

Characterized by its 0804 chip size (2mm x 1mm x 0.35mm), this resistor is designed for ease of integration into printed circuit boards (PCBs). The device consists of four resistors within a single package and is indicated as RoHS compliant, making it suitable for modern electronics that adhere to environmental standards. The operating temperature range for this part extends from -55 °C to 125 °C, allowing it to function effectively in diverse environmental conditions. With a temperature coefficient of 200 ppm/°C, it is important for applications requiring stable resistance over varying temperatures. As of the current writing, the factory lead time for this part is approximately 20 weeks and 4 days.

Industry Applications for CAY10-103J4LF

Given the characteristics and specifications of the CAY10-103J4LF, several industry applications might be suited for this part:

  • Environmental Monitoring: The resistor could potentially be used in environmental sensors, where precise measurements are vital. Sensors measuring temperature, humidity, and pressure may utilize this part to ensure accurate data transmission. The isolated network configuration may help reduce crosstalk and improve the reliability of the data collected.
  • Industrial Automation: In industrial automation systems, where numerous sensors and control instruments are deployed, the CAY10-103J4LF might be utilized within control circuits or signal processing equipment. Its compact size and surface mount design could facilitate efficient space usage on PCBs, making it suitable for compact control panels.
  • Automotive Applications: Assuming relevant automotive industry standards are met, the CAY10-103J4LF could potentially be deployed in various automotive electronic systems. This may include applications in body control modules, engine management systems, and other electronic control units where reliable resistance values are crucial under varying operational temperatures.

These examples illustrate potential applications of the part, but it is essential to note that these applications are conceptual and require thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.

About Bourns Inc.

Bourns Inc. is a manufacturer known for its wide range of electronic components, including resistors, resistive sensors, and circuit protection products. Within the realm of Array/Network Resistors, Bourns offers a variety of products designed to meet the diverse needs of engineers in multiple industries.

The CAY10-103J4LF is part of Bourns’ Cay10 series, which features resistors with various configurations and specifications tailored for surface mount designs. Similar parts may include other isolated network resistors that differ in resistance values, tolerances, or power ratings, allowing designers to select the most appropriate component for their specific application requirements.

Where to Find CAY10-103J4LF by Bourns Inc.

To explore purchasing options for the CAY10-103J4LF, it is recommended to research availability on findchips.com. This resource provides valuable information on stock levels, pricing, and comparisons of electronic parts, including the Array/Network Resistors category.

Historically, the CAY10-103J4LF has been available through various distributors such as Master Electronics, Avnet Abacus, and DigiKey. However, to verify current stock and obtain the latest pricing, it is essential to visit findchips.com.

Compare pricing for CAY10-103J4LF and other Array/Network Resistors / Resistors at findchips.com