CAY16-103J4LF by Bourns Inc

Overview of CAY16-103J4LF by Bourns Inc.

The CAY16-103J4LF is an Array/Network Resistor, designed and manufactured by Bourns Inc. This component is distinguished by its isolated network configuration, featuring a power dissipation of 0.062W, a resistance of 10000 ohms, and a working voltage of 50V. The tolerance of the resistors is ±5%, with a temperature coefficient ranging between -200 and 200 ppm/°C. It is engineered for surface mount technology (SMT), specifically within a 1206 chip size form factor (3.2 mm x 1.6 mm x 0.5 mm), making it suitable for compact and dense electronic circuit designs.

This resistor array supports four functions within a single component, leveraging metal glaze/thick film technology to ensure stability and performance. The package is RoHS compliant, signifying adherence to hazardous substance restrictions. With an operational temperature range from -55°C to +125°C, it offers a versatile solution for various thermal environments. The CAY16-103J4LF is designed with wraparound terminal shapes for reliable mounting, featuring a tin over nickel terminal finish to enhance solderability and protect against oxidation.

Industry Applications for CAY16-103J4LF

While the CAY16-103J4LF by Bourns Inc. is a versatile component, its application potential spans various industries. Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The industries that might find this part particularly useful include:

  • Consumer Electronics: In consumer electronics, such as wearable devices, smart home systems, and portable gadgets, where power efficiency and miniaturization are critical, the CAY16-103J4LF could potentially be utilized to ensure precise voltage division and pull-up/pull-down resistor networks, given its compact size and precise resistance value.
  • Telecommunications: This part might serve in telecommunications equipment, including network routers, switches, and base stations, possibly contributing to impedance matching circuits or as part of the feedback network in signal amplification stages, considering its excellent temperature coefficient and stability.
  • Automotive: In automotive electronic systems, such as sensor circuits, infotainment, and control modules, which demand high reliability under wide temperature variations, the CAY16-103J4LF might be a potential option, given its robust operating temperature range and performance characteristics.
  • Industrial Automation: For industrial automation hardware, like PLCs, sensor interfaces, and actuator controls, which require stable resistor networks for accurate signal conditioning, the CAY16-103J4LF would potentially be suitable, attributed to its stable resistance over a broad temperature range and isolation capability within the network.
  • Computing and Data Storage: In server motherboards, power supplies, and storage systems, where precise resistor networks are critical for power management and signal integrity, the CAY16-103J4LF could possibly be integrated due to its power dissipation capabilities and compact 1206 footprint for density optimization.

Note that these illustrations are theoretical and necessitate thorough validation by design engineers relative to specific project requirements.

About Bourns Inc.

Bourns Inc. is a global manufacturer recognized for its innovative contributions to the field of electronic components, with a particular focus on the development and provision of high-quality resistors. Among its extensive product portfolio, Bourns Inc. specializes in an array of resistor products, including the CAY16-103J4LF and similar Array/Network Resistors, offering solutions that meet a diverse range of industry needs. Bourns’ commitment to technological advancements, combined with its focus on reliability and environmental compliance (as evidenced by the RoHS compliance of the CAY16-103J4LF), positions the company as a preferred choice for engineers and procurement specialists alike.

Where to Find CAY16-103J4LF by Bourns Inc

For those looking into acquiring the CAY16-103J4LF by Bourns Inc., or if exploring alternatives, we recommend visiting findchips.com. This platform allows users to compare availability and pricing across multiple distributors, ensuring you can make the most informed purchasing decision. Historically, the CAY16-103J4LF has been available from distributors such as New Advantage Corporation, Master Electronics, Chip 1 Exchange, and DigiKey, among others. However, stock levels and pricing are subject to change, so verifying current availability is crucial. The site also provides an efficient way to find alternate parts within the category of Array/Network Resistors, potentially offered by Bourns Inc. or other manufacturers.

Compare pricing for CAY16-103J4LF and other Array/Network Resistors / Resistors at findchips.com