Overview of CAY16-330J4LF by Bourns Inc.
The CAY16-330J4LF is an isolated array/network resistor that offers a resistance value of 33 ohms. This component is designed with a power dissipation capability of 0.0625 watts, making it suitable for various electronic applications requiring compact size and efficient performance. It operates within a voltage limit of 50 volts and features a 5% tolerance, providing reliable and predictable performance across a range of environments.
This resistor array belongs to the Array/Network Resistors subcategory. It is manufactured by Bourns Inc., a well-established company known for its comprehensive portfolio of electronic components. The CAY16-330J4LF comes in a surface mount technology (SMT) package, specifically in a 1206 size code, which measures 3.2 mm by 1.6 mm with a height of 0.5 mm. The rectangular package design allows for efficient assembly on printed circuit boards (PCBs).
Key specifications of the CAY16-330J4LF include:
- Operating temperature range: -55 °C to 125 °C
- Temperature coefficient: 200 ppm/°C
- Number of terminals: 8 (for 4 functions)
- Construction type: Metal glaze/thick film
- Compliance: ROHS and REACH compliant
As of the current writing, the factory lead time is estimated at 12 weeks. This information is crucial for procurement professionals when planning their supply chain and inventory needs.
Industry Applications for CAY16-330J4LF
The CAY16-330J4LF might find application in several industries due to its specifications and performance characteristics. Below are some potential use cases:
- Telecommunications: The precise resistance value and compact size of the CAY16-330J4LF might be beneficial in telecommunications equipment, where high-density circuit layouts are common. It could be used in signal conditioning circuits or as part of balancing networks.
- Consumer Electronics: Given its surface mount technology and low power dissipation, this resistor array could potentially be integrated into various consumer electronics such as smartphones or tablets, where space is limited and efficiency is key.
- Industrial Automation: In industrial control systems, the reliability and temperature stability of the CAY16-330J4LF could be employed in sensor signal processing or control circuitry, where precise resistive values are crucial for accurate function.
- Automotive Electronics: Should the part meet relevant automotive industry standards like AEC-Q100, it might be suited for use in automotive electronic systems, particularly where space and heat dissipation are concerns, such as in engine control units.
- Medical Imaging: In medical devices, stable performance under varying environmental conditions is essential, and the CAY16-330J4LF might fulfill these requirements in diagnostic imaging equipment by providing stable resistive values in sensor circuits.
Note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verifications to ensure compliance with industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is a manufacturer with a focus on providing a wide range of electronic components, including resistors, potentiometers, and circuit protection devices. Within the resistor segment, Bourns offers a variety of products, particularly in the area of Array/Network Resistors. The CAY16-330J4LF is just one example of their offerings, which are characterized by robust performance and compliance with industry standards.
Bourns is also known for its commitment to quality and innovation, continuously developing new products to meet the evolving needs of the electronics industry. Other potential similar parts produced by Bourns include various arrays with different resistance values, all designed to cater to different circuit requirements across various applications.
Research Price and Stock for CAY16-330J4LF by Bourns Inc on Findchips.com
The CAY16-330J4LF has previously been available at various distributors, including:
- New Advantage Corporation
- Master Electronics
- DigiKey
- Mouser Electronics
However, it is essential to verify current stock levels and price points directly through Findchips, as availability can fluctuate.