Overview of CB1-P-12V by Panasonic Electronic Components
The CB1-P-12V by Panasonic Electronic Components is a robust automotive relay, ideal for applications requiring high contact current capacity and reliability. This relay facilitates single pole double throw (SPDT) switching with a maximum contact current of 40A and a coil voltage specification of 12VDC. It is constructed to efficiently manage DC inputs and outputs, with a maximum contact voltage of 14VDC. The part is designed to be panel mounted and features a through hole relay mounting style with solder terminals.
This relay’s body dimensions (26mm x 22mm x 25mm) make it compact, suitable for applications where space is at a premium. Additionally, the product operates within a wide temperature range from -40 °C to 85 °C. The CB1-P-12V also exhibits a coil power of 1400mW and a relatively quick operate and release time of 15 ms, indicating an efficient performance capability. Durability is ensured by its electrical life of 50,000 cycles and a sturdy epoxy resin-sealed construction, enhancing its reliability in harsh environments. It is also RoHS compliant and meets REACH compliance codes, ensuring it adheres to current environmental standards. The manufacturer lists the factory lead time as 24 weeks as of the current writing.
Industry Applications for CB1-P-12V
The CB1-P-12V relay, due to its robust performance characteristics and design, might potentially be applied in a variety of industries:
- Automotive: Given its high contact current rating and tight sealing, this relay could potentially be utilized in vehicle power management systems, controlling devices such as headlamps, power mirrors, or HVAC units where reliable high-current switching is essential.
- Telecommunications: In telecom infrastructure, it could be used to manage power distribution and signal routing, potentially optimizing system responsiveness and reliability in scenarios that require precise control of power flows.
- Consumer Electronics: The relay might find potential applications in consumer electronic devices, especially where high current rating and compact size are crucial, perhaps in powering small household appliances or in circuit protection roles within these devices.
- Industrial Automation: The CB1-P-12V might be utilized in automated manufacturing lines for controlling high-current loads like motors and heaters, capitalizing on its momentary relay action and high durability under demanding conditions.
These potential industry applications are conceptual and illustrative. They need to be validated by respective industries’ engineering and design teams to ensure that the specifications and environmental resistances meet specific requirements and standards.
About Panasonic Electronic Components
Panasonic Electronic Components is recognized for its wide array of product offerings in the relay market, with a particular emphasis on Power/Signal Relays. Their products are designed to cater to a broad range of applications across various industries, where durability and reliability are paramount. Panasonic rigorously ensures its relays, including the CB1-P-12V, meet stringent quality and performance standards, offering solutions that consistently perform in critical and demanding applications. This consistent focus on quality and adaptability to technological demands makes their relays preferred components in both standard and specialized applications.
Where to Find CB1-P-12V by Panasonic Electronic Components
To procure the CB1-P-12V, or to explore options within Power/Signal Relays, findchips.com offers a valuable resource. This site allows users to check current stock levels and pricing from a range of distributors. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, Future Electronics, and RS Components. However, current availability can vary, so visiting findchips.com is recommended to get the most accurate data.