Overview of CB162I0104KBC by Kyocera AVX Components
The CB162I0104KBC is a Film Capacitor made of Polyester, with a dielectric material of Polyethylene Terephthalate. It features a capacitance of 0.1 µF, and a rated DC voltage of 400V. This part maintains a tolerance of ±10% and is designed for surface mount installation in a 4130 chip size, aligning with a rectangular package style. Moreover, it’s notable for its compliance with RoHS standards, which reflects its absence of hazardous substances typically restricted in electrical and electronic equipment.
This capacitor is characterized by its wide operational temperature range, spanning from -55 °C to 125 °C, making it adaptable to various environmental conditions. Its terminals have a wraparound shape with a matte tin finish over a nickel barrier, which assists in enhancing solderability and providing resistance against oxidation. Packaged in a 13-inch tape and reel format, this part is identified for its ease of assembly in automated production lines.
Industry Applications for CB162I0104KBC
The robust characteristics of the CB162I0104KBC Film Capacitor enable it to serve potentially in various industrial applications such as:
- Industrial Automation: In industrial automation, capacitors like the CB162I0104KBC might be utilized for ensuring stable voltage supply and effective operation of control systems and industrial-grade power supplies, which often require components with high reliability and precise capacitance.
- Consumer Electronics: The wide operational temperature range and robust voltage ratings make it suitable for consumer electronics where maintaining long-term performance under varying environmental conditions is crucial. Examples include power supplies in televisions, home appliances, and audio systems.
- Telecommunications: In telecommunications, capacitors could potentially be used in equipment such as base stations which require consistent performance and reliability to handle high voltage and temperature variations.
It is essential to note that these potential industry applications are only conceptual/illustrative and necessitate thorough analysis and verification by engineering and design teams to conform to pertinent industry standards and application-specific requirements.
About Kyocera AVX Components
Kyocera AVX is a prominent manufacturer of a broad range of electronic components, including an extensive lineup of Film Capacitors. Known for their commitment to quality and innovation, Kyocera AVX produces capacitors that meet the demanding requirements of various applications, spanning from consumer electronics to industrial automation systems. The CB162I0104KBC is one example of their expertise in creating durable and reliable components suitable for a variety of challenging environments.
Where to Find CB162I0104KBC by Kyocera AVX Components
To acquire the CB162I0104KBC by Kyocera AVX, I advise visiting findchips.com. On Findchips, you can verify current availability and compare pricing from various distributors. Historically, this part has been distributed by Avnet Asia, Avnet Abacus, Richardson RFPD, and Future Electronics among others. It’s beneficial to ensure that you check the latest data on stock levels and pricing directly through the platform.
Additionally, if you’re considering alternate parts or different options within the Film Capacitors category offered by Kyocera AVX Components or other manufacturers, Findchips also supports these search capabilities.