Overview of CB3LV-3C-50M000000 by CTS Corporation
The CB3LV-3C-50M000000 by CTS Corporation is an oscillator with an operating frequency of 50 MHz. It is built to utilize HCMOS/TTL logic levels and comes in a compact 7mm x 5mm surface-mount package. Specifically tailored for applications requiring stable frequency conditions, this oscillator supports a nominal supply voltage of 3.3 V and operates between the voltage range of 2.97 V to 3.63 V. With a temperature stability of 50 ppm and a frequency stability that ensures performance across a temperature range from -20°C to 70°C, it fits well into various robust industrial applications.
Integration features of this oscillator include an enabling/disabling function, which allows for better power management by controlling the oscillator when not in use. The device also has fast rise and fall times, maxing out at 5 ns, contributing to precise edge timing for reliable data processing. Its output load capability is up to 30 pF and it comes with a gold (Au) over nickel (Ni) terminal finish, providing good conductivity and corrosion resistance.
Industry Applications for CB3LV-3C-50M000000
The following are potential industry applications for the CB3LV-3C-50M000000 oscillator, considering its specifications and performance attributes. It’s important to note that these applications are illustrative and should be validated by engineering teams for specific use cases:
- Telecommunications: This oscillator could potentially serve in telecom infrastructure due to its precise frequency stability, which is crucial for signal processing and data transfer operations.
- Computing and Data Storage: In computing, especially in server clocks, the oscillator’s fast rise and fall times and frequency stability could potentially ensure synchronization and timing critical for data integrity and speed.
- Industrial Automation: The ability to operate in a wide temperature range and the stability offered might make this oscillator suitable for use in industrial control systems where conditions can vary substantially.
- Consumer Electronics: Devices such as high-performance gaming consoles or professional audio/video equipment, which require precise timing for better output quality, might benefit from using such oscillators.
Please note, these applications are conceptual suggestions. For a part like CB3LV-3C-50M000000, detailed analysis and verification by the design teams are essential to meet industry standards and application requirements.
About CTS Corporation
CTS Corporation is a prominent player in the manufacturing of oscillators and other electronic components. Focused on delivering high-performance and quality XO oscillators, their product range encompasses multiple applications and industries. CTS Corporation designs oscillators, such as the CB3LV-3C-50M000000, to meet rigorous performance specifications, making them suitable for a wide range of industrial, telecommunications, and computing tasks, reflecting their capability in delivering highly reliable products.
Where to Find CB3LV-3C-50M000000 by CTS Corporation
To purchase the CB3LV-3C-50M000000, visiting findchips.com is recommended. There you can get current information on stock availability and pricing from various distributors. Historically, this part has been available from distributors like DigiKey, Farnell, Future Electronics, and Master Electronics. For exploring alternate XO oscillators offered by CTS Corporation or other manufacturers, the provided link can serve as a starting point.