Overview of CB3LV-3I-50M000000 by CTS Corporation
The CB3LV-3I-50M000000 is an HCMOS/TTL output clock oscillator operating at a nominal frequency of 50 MHz. With an oscillator type classified as HCMOS/TTL, this component is designed to provide precise clock timings for digital applications. Its physical dimensions are 7.0mm x 5.0mm x 1.8mm, making it suitable for surface mount technology, which is preferred for modern printed circuit board (PCB) designs due to its space-saving attributes.
The CB3LV-3I-50M000000 is RoHS compliant and maintains a temperature range of -40 °C to +85 °C, ensuring reliability and performance under varied environmental conditions. Additional features include tri-state, enable/disable function which allows for better control over output states and power management, contributing to its versatility in complex electronic systems. Its rise and fall times are both maxed at 5 ns, supporting high-speed operations. The device supports a supply voltage range from 2.97 V to 3.63 V with a nominal voltage of 3.3 V.
This component is additionally noted for its environmental compliance, including REACH and an ECCN Code of “EAR99”, which assures global usability without extensive export controls. The CTS Corporation manufactures this part, ensuring quality and reliability reflected in its active lifecycle status.
Industry Applications for CB3LV-3I-50M000000
The applications of CB3LV-3I-50M000000 are broad due to its fundamental function as a clock oscillator with HCMOS/TTL logic levels. Although these suggestions are conceptual and should be verified by engineering teams, here are potential industries where this component could be useful:
- Telecommunications: Devices such as routers and switches, which require precise timing signals for data transfer and communication protocols, might integrate this oscillator.
- Computing and Data Storage: In systems where data integrity and speed are critical, the CB3LV-3I-50M000000 could be used in servers, storage units, and network computers for reliable clock management.
- Consumer Electronics: High-performance consumer gadgets, including gaming consoles and smart home devices, depend on accurate timing components to ensure user interface responsiveness and device synchronization.
- Industrial Automation: In automation equipment, precise timing is essential for synchronizing processes and operations. This oscillator could potentially serve in PLCs and other control systems.
Note that these are potential use cases. The actual application of CB3LV-3I-50M000000 requires further analysis and verification based on specific industry standards and application requirements.
About CTS Corporation
CTS Corporation is a recognized leader in the design and manufacturing of electronic components, specializing in frequency control products, including a wide range of oscillators. Within the realm of oscillators, particularly in the XO category, CTS Corporation offers parts like the CB3LV-3I-50M000000, designed for various digital applications needing precise clock signals. The company’s commitment to quality and performance is evidenced by their strict adherence to international standards and regulatory compliances, such as RoHS and REACH, amongst their product lines.
Where to Find CB3LV-3I-50M000000 by CTS Corporation
For purchasing the CB3LV-3I-50M000000, it’s advisable to check the current availability and pricing through a reliable distributor network. Previously, this component has been available through distributors such as New Advantage Corporation, Master Electronics, DigiKey, and Newark. However, to obtain the latest stock information and possibly find better pricing or alternative parts under the XO subcategory, visiting findchips.com is recommended.