Overview of CBC3225T100MR by TAIYO YUDEN
The CBC3225T100MR by TAIYO YUDEN is a general purpose, power inductor structured with a ferrite core, designed to feature a standard 1210 (3225 Metric) chip size. Characterized by an inductance of 10 µH and a ±20% tolerance, this component supports a large bandwidth of functionalities across various electronic circuits. Notable specifications include a DC resistance maximum of 0.1729 Ω and a self-resonant frequency of 23 MHz. Surface-mounted, this inductor supports high-temperature operations ranging between -40 °C to 105 °C and is suitable for tasks requiring a maximum DC current of 0.9 A.
The component espouses environmental responsibility with its compliance with RoHS, REACH, and bears a lead-free composition, making it suitable for use globally amidst stringent regulations. The CBC3225T100MR is well utilized in configurations where power integrity and efficiency are critical due to its reliable performance under aforementioned specified conditions. The current factory lead time for this component, as of the latest data attributes, is 11 weeks.
Industry Applications for CBC3225T100MR
Given its electrical characteristics and environmental adaptability, the CBC3225T100MR potentially fits into several sophisticated industrial applications. Please note these suggested applications require further in-depth analysis and verification by engineering and design teams to ensure compatibility and adherence to specific standards.
- Consumer Electronics: The CBC3225T100MR could be pivotal in various consumer electronics such as smartphones, portable chargers, or laptops where power management and minimal energy waste are crucial. The dimensions and specifications align with the compact, high-performance requirements of such devices.
- Industrial Automation: In automation systems, power integrity and efficiency are vital. The CBC3225T100MR might be utilized in the control systems of automated production lines to help manage electrical current flow and reduce power losses.
- Telecommunications: This inductor might serve in telecommunications equipment, supporting power management in devices such as signal amplifiers or receivers due to its ability to handle frequencies up to 23 MHz effectively.
- Computing and Data Storage: Another potential application could be within power supplies for servers and storage devices, where maintaining stable operation under varying loads is necessary for data integrity and energy efficiency.
Implementation of CBC3225T100MR in these areas should only be pursued after thorough component evaluation and system testing for compliance and performance.
About TAIYO YUDEN
TAIYO YUDEN is a leading global manufacturer of electronic components, particularly known for its extensive range of inductors. Among these, the CBC3225T100MR and similar Fixed Inductors play a significant role in TAIYO YUDEN’s portfolio. These components are crafted with a focus on miniaturization and high-efficiency, characteristics demanded by today’s electronic devices. TAIYO YUDEN’s reputation for quality and reliability in the inductor market is upheld through consistent innovation and adherence to stringent manufacturing standards, thereby ensuring their components, such as the CBC3225T100MR, meet the evolving needs of technology markets.
Where to Find CBC3225T100MR by TAIYO YUDEN
To procure the CBC3225T100MR by TAIYO YUDEN, findchips.com serves as a reliable resource to check current stock levels, pricing, and availability from various distributors. Historically, distributors like Mouser Electronics, DigiKey, and Future Electronics have stocked this component. It is advised to utilize Fixed Inductors filter on findchips.com to potentially explore alternative parts offered by TAIYO YUDEN or other manufacturers which could meet specific requirements.