CBT3253APW,118 by Nexperia

Overview of CBT3253APW,118 by Nexperia

The CBT3253APW,118 is a dual 1-of-4 field-effect transistor (FET) Multiplexer/Demultiplexer designed for application in bus and signal switching. Housed in a 16-Pin TSSOP (Thin Shrink Small Outline Package), this component provides flexibility in high-density installations where space is at a premium. With bidirectional versatility, it facilitates two functions of four bits each or a single function spread across eight bits in either direction.

As an active part manufactured by Nexperia, the CBT3253APW,118 incorporates CMOS technology, ensuring low power consumption and high-speed operation. Notable specifications include a maximum operating temperature range from -40°C to +85°C, making it robust for industrial applications. Its Moisture Sensitivity Level 1 classification underscores its capability to handle challenging environmental conditions. The device also boasts quick propagation delay times, at just 0.25 nanoseconds, facilitating faster signal processing and minimizing latency in critical applications.

Industry Applications for CBT3253APW,118

The diverse functionality and specifications of the CBT3253APW,118 make it suitable for several industry applications. While definitive implementation should always be validated by detailed engineering analysis, the following are potential areas where this part could be beneficial:

  • Telecommunications: This component could potentially be utilized in telecommunications infrastructure for signal routing and data management tasks where multiple input and output configurations are necessary. The low power consumption and high-speed operation are crucial for maintaining efficiency in large-scale data operations.
  • Computing and Data Storage: In data centers, where data integrity and speed are paramount, the CBT3253APW,118 might be used in server motherboard design or for managing data flows between different storage units, aided by its bidirectional data exchange capabilities and 3-state output which provides flexibility in connection schemes.
  • Consumer Electronics: Given its capacity to handle multiple signal pathways efficiently, this multiplexer/demultiplexer could be found in complex consumer electronics requiring high-speed data routing and signal integrity, such as high-end audio systems or advanced computing devices.

Note: These potential industry applications are illustrative and require verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Nexperia

Nexperia is a leader in the field of discrete, logic, and MOSFET devices, focusing predominantly on efficiency and producing consistently reliable semiconductor components. Within the realm of logic components, and specifically in the area of Multiplexer/Demultiplexers, Nexperia offers well-designed devices such as the CBT3253APW,118, and others like it, tailored to meet diverse operational demands. Known for their compact packaging and robust performance, Nexperia’s products serve a vast range of applications across multiple industries. This consistent focus on innovation and quality reinforces their reputation in the fast-evolving semiconductor market.

Where to Find CBT3253APW,118 by Nexperia

To source the CBT3253APW,118, Findchips.com is an excellent resource, offering up-to-date inventory data and pricing from various distributors. Although previously seen at distributors such as EBV Elektronik, Avnet, and Mouser Electronics, availability can fluctuate. Prospective buyers should use Findchips.com to confirm current stock levels and to explore pricing options. Moreover, for those considering alternatives, the Multiplexer/Demultiplexers page could offer insights into other potential products from Nexperia or other manufacturers that meet similar specifications.

Compare pricing for CBT3253APW,118 and other Multiplexer/Demultiplexers / Logic at findchips.com