CC0201MRX5R5BB105 by YAGEO Corporation

Overview of CC0201MRX5R5BB105 by YAGEO Corporation

The CC0201MRX5R5BB105 by YAGEO Corporation is a ceramic chip capacitor designed for general-purpose applications. It features a capacitance of 1 µF and is rated for a direct current (DC) voltage of 6.3 V. The component exhibits a tolerance of ±20%, making it suitable for various electronic circuits that require a reliable capacitance range. The dielectric material used in this part is ceramic, specifically characterized by the X5R temperature coefficient, which indicates stability over a wide range of temperatures. This component operates efficiently within a temperature range from -55ºC to +85ºC, allowing it to function in diverse environmental conditions.

In terms of physical dimensions, the CC0201MRX5R5BB105 is packaged in a 0201 (0603 mm) form factor, with a height of only 0.3 mm, length of 0.6 mm, and width of 0.3 mm. This compact size is particularly advantageous for applications in space-constrained environments. Additionally, the packaging includes a tape-and-reel method with a paper tape of 7 inches, facilitating automated surface mount technology (SMT) assembly processes. The part is also RoHS compliant, indicating that it meets standards for environmental safety by restricting hazardous substances. YAGEO has labeled this part as active, meaning it is currently in production.

Industry Applications for CC0201MRX5R5BB105

The CC0201MRX5R5BB105 capacitor could potentially find applications across various industries due to its versatile characteristics. Here are some possible use cases:

  • Energy and Power Systems: In energy systems, capacitors are often used for filtering, energy storage, and voltage stabilization. The high reliability and temperature range of this part might be beneficial in applications such as inverter systems. Additionally, the compact size could allow for integration into microgrid technologies.
  • Transportation and Logistics: Capacitors in electronic control units within vehicles potentially enhance circuit stability and performance. The CC0201MRX5R5BB105 could possibly be used in electronic control systems for automotive applications, providing filtering in power supply circuits in hybrid or electric vehicles.
  • Renewable Energy: In solar inverters and wind turbine systems, the stability over temperature variations might make this capacitor suitable for smoothing out power fluctuations. It could also be useful in energy management systems where efficient power distribution is essential.
  • Automotive: Provided specific automotive standards are adhered to, such as AEC-Q100 or AEC-Q101, the CC0201MRX5R5BB105 could potentially be utilized in automotive electronics for managing signals or power distribution, enhancing circuit durability under thermal and mechanical stress.

Please note that these potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is a global leader in passive components, particularly known for its production of ceramic capacitors, resistors, and inductors. The company focuses on advanced manufacturing technologies to ensure high-quality products meet the growing demands of the electronics industry. CC0201MRX5R5BB105 is one example of YAGEO’s extensive portfolio, offering options for various applications requiring reliable and compact capacitor solutions. They also manufacture a range of similar parts tailored for different capacitance values, voltage ratings, and temperature characteristics, allowing for flexibility in design and application.

Research Price and Stock for CC0201MRX5R5BB105 by YAGEO Corporation on Findchips.com

For those looking to procure the CC0201MRX5R5BB105, it is advisable to research the current stock and pricing available at Findchips. You will also find options for other Ceramic Capacitors that may be offered by YAGEO Corporation or competing manufacturers. Historically, this part has been available through distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Arrow Electronics. However, users should check Findchips for the most accurate and up-to-date stock levels and pricing.

Compare pricing for CC0201MRX5R5BB105 and other Ceramic Capacitors at findchips.com