CC03M-2830-01-GF by Samtec Inc

Overview of CC03M-2830-01-GF by Samtec Inc.

The CC03M-2830-01-GF is categorized as a wire terminal, specifically designed as a contact socket that supports the sizing of 30 AWG to 28 AWG wires. Featuring a crimp termination type, this component ensures robust connectivity in wire harness assemblies. Its contact finish includes a gold flash, which not only enhances conductivity but also provides superior resistance to corrosion. Manufactured by Samtec Inc., this part complies fully with RoHS standards, ensuring that it is free from restricted hazardous materials.

Key attributes of CC03M-2830-01-GF include a contact style described as square pin-socket, making it ideal for variety of connecting functions in printed circuit board assemblies. The part is fabricated from beryllium copper, known for its strength and electrical conductivity. Its status in the market is ‘active’, implying continuous manufacturer support and availability. Its Reach compliance also indicates adherence to EU regulations concerning chemical safety. The factory lead time for this product is noted as 5 weeks at the time of this writing.

Industry Applications for CC03M-2830-01-GF

CC03M-2830-01-GF could potentially play a vital role in various industry applications. The following outlines potential use cases, while noting the importance of further validation by engineering and design teams specific to each industry’s standards and requirements.

  • Industrial Automation: In the realm of industrial automation, components like CC03M-2830-01-GF might be used in control systems where constant and reliable connections are critical. The crimp style connectors can facilitate quick assembly and a solid electrical connection, which is essential for sensors and actuators communicating within automated manufacturing lines.
  • Energy and Power Systems: Within power systems, such dependable connectors could be employed in the connectivity solutions of power distribution units. Their ability to endure in high-demand situations where a stable connection is vital could be beneficial in applications involving energy transmission across extensive networks.
  • Renewable Energy: In renewable energy systems, particularly in solar and wind power applications, the efficiency and reliability of electrical connections are paramount. The gold-plated contacts could provide the necessary durability and low resistance, potentially supporting the intermittent nature of renewable energy production.

It is critical to note that these industrial applications are conceptual and illustrative. Detailed analysis and conformance to industry-specific standards are essential for actual implementation.

About Samtec Inc.

Samtec Inc. is a recognized manufacturer in the field of electronic interconnectivity products, specializing in innovative connector technology. They offer a vast range of products including those categorized within Assembly Items. Samtec Inc. is particularly noted for producing high-quality connector accessories and contact systems like CC03M-2830-01-GF, which are designed to meet diverse connectivity needs in a wide array of electronic applications.

Where to Find CC03M-2830-01-GF by Samtec Inc

To purchase the CC03M-2830-01-GF, professionals in the procurement and engineering sectors are encouraged to visit findchips.com. Here, you can also explore alternate parts within the Assembly Items category to compare options available from Samtec Inc. or other manufacturers. This part has been historically available through distributors such as Master Electronics, Sager, Onlinecomponents.com, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, current stock levels and pricing must be verified on findchips.com.

Compare pricing for CC03M-2830-01-GF and other Assembly Items / Connector Support at findchips.com