Overview of CC0402FRNPO9BN180 by YAGEO Corporation
The CC0402FRNPO9BN180 is a ceramic chip capacitor characterized by a capacitance value of 18 picofarads (pF) and a maximum DC voltage rating of 50 volts. This component falls under the category of general-purpose ceramic capacitors, specifically formatted in the 0402 size code (1005 mm). Its dielectric material is ceramic, which is known for its stability and reliability in various applications. The capacitor adheres to the C0G/NP0 temperature characteristics, ensuring minimal capacitance variation with temperature changes, making it suitable for precision applications.
From a physical perspective, the CC0402FRNPO9BN180 has a height of 0.5 mm, a length of 1 mm, and a width of 0.5 mm. The part features a surface mount configuration, allowing it to be used in compact designs that require efficient space utilization. It operates effectively across a wide temperature range of -55ºC to +125ºC, accommodating various environmental conditions without compromising performance. The component is encapsulated in a 7-inch reel with paper tape packaging, facilitating automated assembly processes.
This part is designated as Pb-free and compliant with RoHS regulations, indicating its environmental friendliness. The part is part of an active product life cycle, emphasizing its relevance in the current market. The negative and positive tolerances of 1% ensure that it meets stringent specifications critical for high-performance electronics. Additionally, the capacitor features a matte tin terminal finish with a nickel barrier, enhancing solderability and durability. Current factory lead time, as of this writing, is noted to be 28 weeks, which may impact procurement strategies.
Industry Applications for CC0402FRNPO9BN180
Given the characteristics of the CC0402FRNPO9BN180, it could be utilized across various industries, potentially including:
- Internet of Things (IoT): The capacitor might be utilized in smart devices that require stable performance under fluctuating environmental conditions. Examples of related components could include microcontrollers and sensors that benefit from low-noise signal processing.
- Automotive: If the part meets industry standards such as AEC-Q100 or AEC-Q101, it could find use in automotive electronics, particularly in applications requiring reliability under extreme temperatures. Potential applications may include engine control units or infotainment systems where signal stability is crucial.
- Consumer Electronics: The stability and size of the CC0402FRNPO9BN180 might make it suitable for audio systems and televisions, enhancing sound quality and video performance. It could provide the necessary decoupling and filtering needed in these devices.
- Telecommunications: The part may be employed in telecommunications equipment where precision and durability in signal integrity are paramount, such as in RF circuits and base stations.
- Medical Imaging: Should the part possess relevant standards, it might be utilized in diagnostic equipment, potentially supporting high-precision applications where reliability and accuracy are essential.
It is crucial to note that these potential industry applications are only conceptual and illustrative. They necessitate thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is recognized as a prominent manufacturer in the field of electronic components, particularly in the production of capacitors, including ceramic capacitors like the CC0402FRNPO9BN180. The company focuses on creating high-quality components tailored to meet the needs of various electronic applications. YAGEO’s portfolio includes a wide range of passive components, with their ceramic capacitors being particularly noted for reliability and performance in diverse operating conditions.
In addition to the CC0402FRNPO9BN180, YAGEO manufactures similar parts that cater to different capacitance values and voltage ratings, thereby providing options for clients seeking specific performance characteristics. Their emphasis on innovation and quality assurance places YAGEO at the forefront of the capacitor manufacturing industry.
Where to Find CC0402FRNPO9BN180 by YAGEO Corporation
To purchase the CC0402FRNPO9BN180, it is recommended to conduct research on the findchips.com platform, which provides extensive information on availability and pricing. Alongside YAGEO, several distributors have historically provided this part, including:
- Ozdisan Elektronik
- Ameya Holding Limited
- TTI
- Quest Components
- Future Electronics
- Mouser Electronics
- Avnet Americas
- Arrow Electronics
- DigiKey
It is important to note that stock levels and pricing may vary, so referring to findchips.com is necessary for the most current information. Additionally, the platform can be utilized to explore other Ceramic Capacitors that might be offered by YAGEO or other manufacturers, providing engineering and procurement teams with various choices tailored to their specific requirements.