Overview of CC0402JRNPO9BN220 by YAGEO Corporation
The CC0402JRNPO9BN220 by YAGEO Corporation is a multilayer ceramic capacitor (MLCC) designed for general-purpose applications. Offering a capacitance value of 22pF and a voltage rating of 50V, this component features a ±5% tolerance. The dielectric material used is C0G (NP0), which is known for its stability and reliability over a wide range of temperature, making it an excellent choice for high-accuracy applications. The CC0402JRNPO9BN220 comes in a compact 0402 (1005 metric) package, with dimensions of 1 mm in length, 0.5 mm in width, and 0.5 mm in height, optimizing board space in dense circuit designs.
This capacitor is designed for surface mount technology (SMT), sporting a rectangular package and wraparound terminal shape with a Nickel (Ni) barrier and a Matte Tin (Sn) finish. The operating temperature range of -55ºC to +125ºC ensures compatibility across various environmental conditions. It is also compliant with ROHS standards, making it suitable for use in applications where environmental considerations are necessary. As of the current writing, the factory lead time for this component is 16 weeks.
Industry Applications for CC0402JRNPO9BN220
The CC0402JRNPO9BN220, due to its electrical characteristics and reliability, finds usage across a broad range of industry applications. Here are a few areas where this capacitor might be particularly useful:
- Consumer Electronics: In consumer electronic devices such as smartphones, tablets, and laptops, the compact size and reliable performance of the CC0402JRNPO9BN220 make it an ideal choice for circuit stabilization, filter circuits, and timing applications where precision is key.
- Telecommunications: This capacitor can be used in the design of networking equipment, such as routers, switches, and base stations, due to its stable capacitance over a wide temperature range, ensuring signal integrity even in varying operational environments.
- Industrial: The robust design and temperature resilience of the CC0402JRNPO9BN220 make it suitable for use in industrial automation equipment, control circuits, and power supply modules, where reliability under harsh conditions is essential.
- Education and Research: Given the general-purpose nature and reliability of this capacitor, it is also suitable for use in experimental setups, educational kits, and research projects, where a stable and precise capacitance value is required for measurement and testing purposes.
It’s important to note that these potential applications are only conceptual/illustrative and require analysis and verification by engineering and design teams before implementation.
About YAGEO Corporation
YAGEO Corporation is a global leader in the manufacturing of passive components, with a wide range of products that include resistors, capacitors, and inductors. In the realm of Ceramic Capacitors, YAGEO offers a variety of products that serve different needs across the electronics industry, from general-purpose capacitors to high-precision, application-specific components. The CC0402JRNPO9BN220 is an example of YAGEo’s commitment to providing high-quality, reliable components that meet the stringent requirements of electronic device manufacturers. The company’s focus on innovation and quality has made it a preferred supplier for customers looking for components that offer reliability and performance.
Where to Find CC0402JRNPO9BN220 by YAGEO Corporation
For those interested in purchasing the CC0402JRNPO9BN220, findchips.com offers a comprehensive search tool that allows users to compare prices and stock availability from multiple distributors. To find alternative parts or other components offered by YAGEO Corporation, the Ceramic Capacitors category page can be utilized. Historically, this part has been available at distributors such as Ozdisan Elektronik, LCSC, Mouser Electronics, and DigiKey. However, to get the most up-to-date stock levels and pricing, it is recommended that potential buyers visit findchips.com.