CC0402JRNPO9BN330 by YAGEO Corporation

Overview of CC0402JRNPO9BN330 by YAGEO Corporation

The CC0402JRNPO9BN330 is a Ceramic Capacitor characterized by its 33pF capacitance, 50V rated voltage, and a precise ±5% tolerance. Designed with a C0G/NP0 dielectric, it features excellent stability and reliability over a wide range of temperatures, from -55ºC to +125ºC. The compact 0402 [1005 metric] package makes it suitable for high-density circuit boards, with a height of just 0.5 mm, enabling sleek device designs without sacrificing performance. This capacitor is part of YAGEO’s CC Series, known for its general-purpose applications and adherence to RoHS compliance, ensuring an environmentally safe product suitable for a variety of electronic devices.

Industry Applications for CC0402JRNPO9BN330

The electrical and mechanical characteristics of the CC0402JRNPO9BN330 make it a viable component for various industries. While the potential applications listed here require confirmation and testing by professional engineering and design teams, here are some possible use cases:

  • Consumer Electronics: In devices such as smartphones, tablets, and wearable technology, the capacitor could potentially provide stability in the power supply circuit, ensuring smooth operation and minimal interference.
  • Telecommunication Infrastructure: Within RF communication systems, the CC0402JRNPO9BN330 might be used in filter circuits or signal paths, due to its stable capacitance over a wide temperature range and minimal loss.
  • Industrial Control Systems: For process control equipment where temperature stability and reliability are paramount, this capacitor could potentially maintain circuit performance even in harsh industrial environments.
  • Education and Research: In experimental setups and educational kits where accuracy and reliability of components are crucial, the CC0402JRNPO9BN330 could offer the necessary electrical characteristics for precise measurements and operations.

Note that these potential industry applications are conceptual and illustrative, necessitating thorough analysis and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.

About YAGEO Corporation

YAGEO Corporation is a global leader in the manufacturing of passive components, with a particular strength in the field of Ceramic Capacitors. Their extensive portfolio includes a wide range of capacitors, resistors, and wireless components, serving various sectors from consumer electronics to automotive. The CC0402JRNPO9BN330 is a testament to YAGEO’s commitment to quality and performance, embodying the company’s expertise in creating components that meet stringent requirements. YAGEO’s innovative approach and dedication to sustainability make it an industry standard for reliable electronic components.

Where to Find CC0402JRNPO9BN330 by YAGEO Corporation

For those looking to source the CC0402JRNPO9BN330, findchips.com offers a comprehensive platform to research availability, pricing, and stock levels across multiple distributors. This part and other Ceramic Capacitors can be found through this convenient service. Historically, distributors such as DigiKey, Mouser Electronics, Newark, and Future Electronics have stocked this component, though availability can change. To find the most current information regarding stock levels and pricing, it is highly recommended to use findchips.com.

Compare pricing for CC0402JRNPO9BN330 and other Ceramic Capacitors / Capacitors at findchips.com