CC0402JRNPO9BN560 by YAGEO Corporation

Overview of CC0402JRNPO9BN560 by YAGEO Corporation

The CC0402JRNPO9BN560 is part of the electronic parts subcategory of Ceramic Capacitors from the broad category of capacitors. It is a Multi-Layer Ceramic Capacitor (MLCC) with a capacitance of 56 pF and a voltage rating of 50V. The capacitor is housed in a 0402 (1005 mm) package and has dimensions 1 mm x 0.5 mm x 0.5 mm (L x W x H), with a surface mount configuration.

This MLCC features a C0G (NP0) dielectric material, which is known for its stability and low loss, making it ideal for high-frequency applications. The temperature stability of these dielectrics is marked by a coefficient of 30 ppm/°C, maintaining consistent performance over the operating temperature range of -55°C to +125°C. The CC0402JRNPO9BN560 is also characterized by a tight tolerance in capacitance, noted as ±5%, affording reliable and precise performance. Accompanying these specifications, the capacitor offers a matte tin (Sn) finish with a nickel (Ni) barrier on the terminals, supporting its robustness and resistance to oxidation.

The unit is packaged on a 7-inch reel in paper tape, facilitating automated assembly processes. It adheres to high safety and environmental standards, being RoHS compliant and REACH compliant. The high reliability and general-purpose nature of this component, coupled with its compliance to e3 according to JESD-609, make it a versatile choice for a wide range of applications.

Industry Applications for CC0402JRNPO9BN560

Due to its electrical and physical attributes, the CC0402JRNPO9BN560 could potentially suit various industrial applications. Here are a few industry examples:

  • Telecommunications: The capacitor could be utilized in communication equipment where stability across a broad range of temperatures is crucial. Components like filters, mixers, or oscillators in telecommunications gear could potentially employ this capacitor type.
  • Consumer Electronics: It might find application in devices where space and reliability are crucial, such as in smartphones, tablets, and other portable gadgets. Its compact size and stable characteristics could be particularly beneficial in these applications.
  • Computing and Data Storage: Servers and storage devices, which require consistent performance over varying temperatures and reliable data processing capabilities, might integrate such capacitors in their circuits.
  • Industrial Automation: This type of capacitor could be used in sensor interfaces, control circuits, or power management systems, where precision and durability are necessary under fluctuating environmental conditions.

Note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is a global provider of passive components, including a vast range of capacitors, resistors, and wireless components. With their strong focus on research and development, YAGEO has consistently provided advanced and reliable components suitable for myriad applications.

In the realm of capacitors, YAGEO’s offerings extend to various types, with CC0402JRNPO9BN560 being one out of an extensive portfolio of Ceramic Capacitors. These capacitors are praised for their reliability and consistency, serving a broad spectrum of industry needs from consumer electronics to advanced industrial applications.

Where to Find CC0402JRNPO9BN560 by YAGEO Corporation

To purchase CC0402JRNPO9BN560, one should consider various distributors. Historically, it has been available through distributors such as Mouser Electronics, Digi-Key, Avnet, and TTI among others. Availability, pricing, and current stocks can be reliably checked and compared at findchips.com. Here, you can also explore other Ceramic Capacitors from YAGEO or other manufacturers which might suit alternative requirements.

Compare pricing for CC0402JRNPO9BN560 and other Ceramic Capacitors / Capacitors at findchips.com