Overview of CC0402JRNPO9BN680 by YAGEO Corporation
The CC0402JRNPO9BN680 is a multilayer ceramic capacitor (MLCC) from YAGEO Corporation, featuring a capacitance of 68 pF and a rated DC voltage of 50 V. It adheres to a ±5% tolerance and operates efficiently within a temperature range of -55ºC to +125ºC, which makes it exceptionally reliable in varying environmental conditions. This component carries the C0G (NP0) temperature coefficient, known for its stable electrical characteristics with minimal fluctuations in capacitance relative to temperature changes, typically around 30 ppm/°C.
Designed in a compact 0402 (1005 metric) package, it occupies minimal surface area on printed circuit boards (PCBs), making it ideal for dense circuit designs. The capacitor’s protective matte tin (Sn) with nickel (Ni) barrier terminals safeguard against oxidation and ensure robust solderability. Additionally, the part is RoHS compliant, free from lead (Pb), and adheres to REACH regulations, emphasizing its suitability for globally marketed electronic products. Pertaining to logistics, it is packaged on a 7″ diameter reel in paper tape, which is optimal for automated assembly lines.
With factory lead times listed as 16 weeks (as of the current writing), procurement planning is crucial for businesses that depend on this precise specification of components for their projects.
Industry Applications for CC0402JRNPO9BN680
The CC0402JRNPO9BN680 is versatile due to its electrical stability, compact size, and thermal resilience. This renders it potentially useful across various high-tech industries, though it should be noted that application appropriateness is conditional, and thorough verification by respective engineering teams is necessary:
- Telecommunications: Given its stable dielectric properties, this capacitor might serve in communication equipment where signal integrity is paramount, potentially ensuring consistent performance in devices such as filters and RF modules.
- Consumer Electronics: Frequently utilized in portable devices, such as smartphones and tablets, where space is at a premium and reliable performance is necessary under different environmental conditions.
- Automotive: The environmental durability of the C0G dielectric makes it a suitable candidate for vehicular electronic systems that need to perform under a range of thermal stresses, though specific automotive applications would require additional validation against industry standards like AEC-Q200.
- Computing and Data Storage: The capacitor could potentially be used in server motherboards and storage devices, aiding in noise reduction and stable operation through its precise capacitance attributes.
- Electronic Manufacturing: As a general component in PCB assembly for various consumer and industrial electronic products, provided its stable characteristic and robust build quality from manufacturing perspectives.
These potential industry applications are conceptual and illustrative, calling for comprehensive analysis and adherence to relevant standards and specific requirements.
About YAGEO Corporation
YAGEO Corporation is a frontrunner in the electronic component industry, notable for its extensive range of Ceramic Capacitors and other capacitor technologies. The company prides itself on its innovation in miniaturization, energy efficiency, and performance consistency, making it a preferred partner for industries requiring high-quality electronic components.
YAGEO’s commitment to manufacturing excellence, combined with its ability to serve bulk and precision-demand markets, positions it well within the electronic component supply chain. Products like the CC0402JRNPO9BN680 exemplify this commitment, providing industry-leading features designed for modern electronic applications across various sectors.
Where to Find CC0402JRNPO9BN680 by YAGEO Corporation
For sourcing the CC0402JRNPO9BN680, findchips.com offers a reliable platform where procurement professionals can verify real-time stock and pricing from different distributors. This component is typically available from distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Future Electronics, among others. It is advisable to check for updated availability and order conditions through our platform.
Alternatives within the category of Ceramic Capacitors can also be searched on findchips.com, ensuring you can compare features and costs to best meet specific application requirements.