Overview of CC0402KRX5R6BB475 by YAGEO Corporation
The CC0402KRX5R6BB475 by YAGEO Corporation is a multilayer ceramic capacitor (MLCC) with a capacitance of 4.7 µF, rated for use up to 10V, and boasts a ±10% tolerance. Its dielectric type is X5R, making it suitable for operating in temperatures ranging from -55°C to +85°C. This capacitor is packaged in a 0402 (1005 mm) footprint, with a height of 0.5mm, making it ideal for compact, high-density electronic applications. The capacitor is also compliant with RoHS, indicating it’s manufactured without the use of hazardous substances. This component’s terminal finish is matte tin over nickel, offering good solderability and compatibility with surface mount technology (SMT) assembly processes. The packaging format is tape and reel, specifically 7 inches in paper tape, facilitating automated pick-and-place assembly.
Industry Applications for CC0402KRX5R6BB475
Given its characteristics, the CC0402KRX5R6BB475 could serve a wide range of industry applications. While some potential uses are directly suggested, including energy and power systems, transportation and logistics, renewable energy, and potentially automotive, here are specific examples and considerations:
- In Energy and Power Systems, this capacitor might be utilized in power supply units, voltage regulators, and backup power systems. Its capacity for stabilizing voltage and filtering noise makes it a crucial component in ensuring smooth operation.
- For Transportation and Logistics, including non-automotive applications such as in the design of GPS devices, fleet management equipment, and electronic toll collection systems. The X5R dielectric’s temperature stability is advantageous for outdoor and variable-climate operations.
- The Renewable Energy sector can benefit from this part in applications such as solar inverters and wind turbine controllers. The capacitor’s role in energy storage and smoothing pulsed outputs is critical for maximizing the efficiency of energy conversion devices.
- Although the component’s suitability for Automotive applications would depend on specific requirements and standards, its potential to perform in infotainment systems, sensor modules, and control units should be considered. The operating temperature range and reliability in power regulation support its use in various automotive electronics.
Note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams according to the specific requirements of the intended application.
About YAGEO Corporation
YAGEO Corporation stands as a profound name in the manufacture of passive components, including resistors, capacitors, and inductors. Within the realm of Ceramic Capacitors, YAGEO has established a broad catalog that spans various dielectric materials, capacitance values, and package sizes suited to a diverse spectrum of electronic applications. The CC0402KRX5R6BB475 is a reflection of YAGEO’s commitment to quality and innovation, encapsulating the desired characteristics for general-purpose applications along with complying with relevant environmental standards such as RoHS. YAGEO’s production capabilities and global presence reinforce their reliability as a source for electronic components that meet stringent quality and performance requirements.
Where to Find CC0402KRX5R6BB475 by YAGEO Corporation
To procure the CC0402KRX5R6BB475 capacitor, findchips.com provides a reliable platform for checking current stock levels and pricing from various distributors. For sourcing Ceramic Capacitors, including alternative parts to the CC0402KRX5R6BB475 by YAGEO Corporation or other manufacturers, findchips.com offers an extensive database for research and comparison. Historically, this part has been available at distributors such as New Advantage Corporation, LCSC, Future Electronics, and Mouser Electronics. However, for the most up-to-date information on availability and pricing, it’s recommended to consult findchips.com directly.