CC0402KRX5R7BB105 by YAGEO Corporation

Overview of CC0402KRX5R7BB105 by YAGEO Corporation

The CC0402KRX5R7BB105 is a Multilayer Ceramic Capacitor (MLCC) in a compact 0402 package, engineered with a capacitance of 1 µF and rated for 16V. Its tolerance is specified at ±10%, utilizing an X5R dielectric material, which offers stable electrical characteristics over a temperature range from -55°C to +85°C. This component is RoHS compliant, indicating that it meets the latest environmental standards by being free from hazardous substances such as lead. The compact dimensions (1mm x 0.5mm x 0.5mm) and surface-mount technology make this capacitor suitable for high-density electronic assembly.

This part is currently listed as active in its lifecycle, highlighting ongoing production and availability. It is designed for surface mounting, benefiting from a wrapper around terminal shape and a matte tin over nickel terminal finish which ensures good solderability and mechanical stability. The capacitor comes on a 7-inch reel in paper tape packaging, which aids in automated assembly processes. Given its specifications and features, the CC0402KRX5R7BB105 by YAGEO Corporation offers reliability and performance for general-purpose applications within the Ceramic Capacitors subcategory.

Industry Applications for CC0402KRX5R7BB105

Given its general-purpose nature and electrical characteristics, the CC0402KRX5R7BB105 could potentially be utilized in various industry sectors. Below are a few industries where this capacitor might find applications:

  • Energy and Power Systems: This capacitor could potentially be used in energy management systems or power supply circuits. Its ability to operate over a broad temperature range and provide stable capacitance under varying conditions makes it an option for power regulators and converters.
  • Transportation and Logistics: Devices within transportation infrastructures, such as GPS systems and vehicle control units, might incorporate this type of capacitor due to its compact size and reliability in diverse environmental conditions.
  • Renewable Energy: In renewable energy technologies such as solar inverters and wind turbine controllers, the CC0402KRX5R7BB105 could potentially serve in power control circuits, helping to stabilize voltage and smooth out energy delivery.
  • Automotive: This component might be employed in non-critical, general-purpose applications within automobiles, such as in infotainment systems, provided that the design analysis confirms its suitability in such environments.

Please note that the potential industry applications listed above are illustrative and require careful consideration and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About YAGEO Corporation

YAGEO Corporation is a significant player in the global passive components industry, specializing in the manufacture of a wide variety of capacitor types, including Ceramic Capacitors. YAGEO’s capability to produce highly reliable capacitors, like the CC0402KRX5R7BB105 and similar models, stems from their continual commitment to R&D and maintaining high standards in manufacturing processes. The company’s product offerings span across various applications and industries, serving both high-volume consumer electronics markets and specialized industrial applications.

Where to Find CC0402KRX5R7BB105 by YAGEO Corporation

If you’re considering purchasing the CC0402KRX5R7BB105, findchips.com is an excellent resource to check the current availability and compare prices from multiple suppliers. This part has previously been stocked by distributors such as Chip1Stop, Avnet Abacus, Mouser Electronics, and DigiKey. To find recent stock levels, pricing, or allied options like other Ceramic Capacitors that might be suited to your requirements from YAGEO or other manufacturers, visiting findchips.com would provide comprehensive and up-to-date information.

Compare pricing for CC0402KRX5R7BB105 and other Ceramic Capacitors at findchips.com