Overview of CC0402KRX5R8BB104 by YAGEO Corporation
The CC0402KRX5R8BB104 is a ceramic chip capacitor characterized by a capacitance value of 0.1 µF and a rated DC voltage of 25V. Its tolerance range is ±10%, encapsulated within a dielectric material classified under the X5R temperature characteristic, which explains its ability to operate at a broad temperature range, from -55ºC to +85ºC. This component features a 0402 package size, typical to surface mount technology (SMT) with dimensions highlighting a length of 1mm and width of 0.5mm, making it extremely compact and suitable for dense circuit board applications.
The capacitor is designed to be mounted directly on the surface of printed circuit boards, facilitating easier assembly and space savings. The component is packaged in a 7-inch reel using paper tape as the packing method, ideal for automated assembly processes employed in high-volume production. Furthermore, it features compliance with environmental and regulatory standards as indicated by its Pb-free, RoHS, and REACH compliant attributes, underlining its usability in a wide range of markets seeking environmentally sustainable components.
Industry Applications for CC0402KRX5R8BB104
Due to its specifications and characteristics, the CC0402KRX5R8BB104 is potentially suitable for multiple industry applications. Here are some possible implementations:
- Energy and Power Systems: This capacitor could potentially be used in the power management circuits within larger devices, such as power supply units and inverters, which require stable voltage and noise reduction.
- Transportation and Logistics: The small size and temperature resilience of this capacitor might make it appropriate for use in electronic systems within transportation infrastructure, possibly including GPS units and electronic fare systems.
- Renewable Energy: In renewable energy applications, particularly in solar inverters or wind power converters, this type of capacitor could help stabilize operational voltage and improve energy efficiency.
- Automotive: Given its robust operational temperature range and compact form, this component could potentially find an application in vehicle electronics, such as in infotainment systems, where reliability and space economy are paramount.
Note that these potential industry applications are only conceptual/illustrative, and engineering and design teams must verify their suitability for specific projects and adherence to industry standards and application requirements.
About YAGEO Corporation.
YAGEO Corporation, established in 1977, stands as a key global provider of passive components, notably excelling in the manufacturing of resistors and Ceramic Capacitors like the CC0402KRX5R8BB104. YAGEO continually innovates within the capacitor segment, focusing on developing products that meet diverse market requirements from general consumer electronics to specialized industrial applications. Their capacitors are revered for their reliability and precision, and the company’s commitment to quality controls and regulatory compliance ensures they remain a preferred choice across industries.
Where to Find CC0402KRX5R8BB104 by YAGEO Corporation
For those interested in purchasing the CC0402KRX5R8BB104, it is recommended to visit findchips.com, where you can find up-to-date availability and pricing from various distributors. Historically, this part has been available at distributors such as TTI, Quest Components, Future Electronics, and Mouser Electronics; however, current stock levels can vary. On findchips.com, it’s also possible to compare other Ceramic Capacitors that might be comparable alternatives offered by YAGEO Corporation or other manufacturers.