CC0402KRX5R9BB104 by YAGEO Corporation

Overview of CC0402KRX5R9BB104 by YAGEO Corporation

The CC0402KRX5R9BB104 by YAGEO Corporation is a high-quality capacitor within the Ceramic Capacitors subcategory, known for its reliability and consistency. This particular model features a capacitance of 0.1 µF and a rated DC voltage (URdc) of 50V. It is designed with an X5R temperature coefficient, which allows it to maintain its capacitance across a wide temperature range of -55°C to +85°C, making it suitable for a variety of applications. The CC0402KRX5R9BB104 comes in a compact 0402 package, making it an ideal choice for space-constrained applications. With a 10% tolerance in capacitance and encapsulated in a surface mount (SMT) package, this Ceramic Capacitor is suitable for general-purpose use. Additionally, it is lead-free and RoHS compliant, ensuring that it meets the latest environmental standards. Its package also comes in a TR, paper, 7-inch format, suitable for automated assembly.

Industry Applications for CC0402KRX5R9BB104

The flexibility and reliability of the CC0402KRX5R9BB104 make it suitable for a wide range of applications across various industries. Here are some key sectors and examples where it might be utilized:

  • Energy and Power Systems: This capacitor could be used in power supply circuits, energy meters, and management systems where stability over a wide temperature range is crucial.
  • Transportation and Logistics: Due to its robustness in varying temperatures, it might find applications in electronic systems for logistics tracking devices, automotive electronics like ECU modules, and infotainment systems where reliability and longevity are essential.
  • Renewable Energy: Devices within the renewable energy sector, such as solar inverters or wind turbine control systems, could benefit from the stability and longevity offered by the CC0402KRX5R9BB104, especially given the capacitor’s effective performance across different temperatures and conditions.
  • Automotive: Within automotive electronics, this component might be used in safety systems, sensors, and onboard electronics, where reliable performance in harsh environments is necessary. Its compact size and reliability make it a suitable choice for space-constrained and critical applications.

Note that the potential applications listed here are conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure compatibility and performance in specific end products.

About YAGEO Corporation

YAGEO Corporation is a key player in the field of passive electronic components, particularly known for their extensive range of capacitors, including Ceramic Capacitors. They provide a wide variety of capacitors suitable for numerous applications, ranging from consumer electronics to industrial and automotive applications. The CC0402KRX5R9BB104 is just one example of their commitment to manufacturing high-quality, reliable components that meet the stringent requirements of various industries. YAGEO’s products are characterized by their high standards of performance, reliability, and cost-effectiveness, solidifying their position as a go-to manufacturer for electronic components. In addition to ceramic capacitors, YAGEO also offers resistors, inductors, and other passive components, making them a comprehensive source for electronic component needs.

Where to Find CC0402KRX5R9BB104 by YAGEO Corporation

To source the CC0402KRX5R9BB104, or to explore alternatives, findchips.com is an invaluable resource. This site consolidates availability and pricing from a multitude of distributors, offering a comprehensive view of where the part can be procured. Historically, distributors such as Perfect Parts Corporation, Ozdisan Elektronik, New Advantage Corporation, and LCSC have stocked this capacitor. However, availability can fluctuate, and it is advisable to visit findchips.com to get current stock levels and pricing, as well as to explore other Ceramic Capacitors that might be offered by YAGEO Corporation or other manufacturers.

Compare pricing for CC0402KRX5R9BB104 and other Ceramic Capacitors / Capacitors at findchips.com