Overview of CC0402KRX7R5BB105 by YAGEO Corporation
The CC0402KRX7R5BB105 is a general-purpose multilayer ceramic capacitor (MLCC) with a capacitance value of 1 microfarad and a rated DC voltage of 6.3V. It features an X7R temperature coefficient, which provides a stable capacitance over a temperature range of -55°C to +125°C. The part is fashioned in the 0402 package size, measuring approximately 1 mm in length and 0.5 mm in both width and height, reflecting standard compact dimensions for surface-mount technology (SMT). This MLCC benefits from robust environmental compliance, being both Pb-free and RoHS compliant, which ensures its suitability for eco-friendly applications.
The CC0402KRX7R5BB105 is characterized by its reliability and versatility, packaged on a 7-inch reel in paper tape, mainly aimed at automated assembly processes. This capacitor supports a relatively wide temperature range and offers a ±10% tolerance on its capacitance rating, highlighting its reliability under varying operational conditions. With a factory lead time of 16 weeks as of the current writing, planning for procurement should take this into consideration for production scheduling.
Industry Applications for CC0402KRX7R5BB105
The CC0402KRX7R5BB105 holds potential for inclusion in various industrial applications due to its electrical and thermal properties. Its robust design and compliance with multiple standards may make it suitable for the following sectors:
- Consumer Electronics: This capacitor could potentially be employed in devices such as smartphones, tablets, and other portable electronics where stability over a range of environmental conditions is essential.
- Telecommunications: The device’s ability to operate at higher temperatures and smaller size could possibly make it ideal for telecommunications equipment where space and thermal stability are crucial.
- Computing and Data Storage: Given its surface mount package and stable electrical characteristics, the capacitor might be used in computing hardware such as servers, SSDs, and network switches.
- Industrial Automation: The reliability over a broad temperature range suggests potential use in sensors and control systems within automated manufacturing lines.
The potential applications noted here are conceptual and illustrative. Engineers and designers must confirm that this capacitor meets all specific application requirements and industry standards before use. It’s also pertinent to consider how similar parts might be utilized in these scenarios to better gauge the suitability of this specific model.
About YAGEO Corporation
YAGEO Corporation is a key player in the manufacture of passive components, including a broad range of capacitors. They specialize in producing Ceramic Capacitors, and the CC0402KRX7R5BB105 is among their offerings. YAGEO has developed a strong reputation for quality and reliability in their ceramic capacitor products, driven by ongoing innovation and commitment to meeting stringent market requirements. They produce capacitors suitable for various applications, ranging from consumer electronics to industrial automation and telecommunications.
Where to Find CC0402KRX7R5BB105 by YAGEO Corporation
To purchase the CC0402KRX7R5BB105, consider doing thorough research on findchips.com. You can also find alternate parts to the Ceramic Capacitors on our site, which offers a comprehensive range of products from YAGEO Corporation and other manufacturers. This part has historically been available at numerous distributors such as Mouser Electronics, DigiKey, and Future Electronics. However, to get up-to-date pricing and current stock levels, visiting findchips.com directly is recommended.