Overview of CC0402KRX7R7BB103 by YAGEO Corporation
The CC0402KRX7R7BB103 is a multilayer ceramic capacitor (MLCC) that is part of YAGEO Corporation’s CC Series. It features a capacitance of 0.01 µF with a voltage rating of 16V and a tolerance of ±10%. The capacitor utilizes an X7R dielectric material, which is well-regarded for its ability to retain its capacitance stability across a wide temperature range of -55ºC to +125ºC. This capacitor comes in a 0402 [1005 Metric] package, making it an ideal choice for applications where space is at a premium. The part is RoHS compliant, ensuring its suitability for use in environmentally conscious applications. Furthermore, the part is compatible with surface mount technology (SMT), further emphasizing its utility in modern electronic design.
Detailed attributes of the CC0402KRX7R7BB103 include a package case of 0402, a dielectric characteristic of X7R, and a lead-free status. Its packaging method is tape and reel, specifically in a 7-inch reel, optimized for automated assembly processes. The ceramic dielectric material of this capacitor offers stable electrical characteristics, a crucial aspect for general-purpose applications requiring reliability. Additionally, the component’s operating temperature range and the temperature coefficient are tailored for applications that may experience significant temperature fluctuations yet demand consistent performance.
Industry Applications for CC0402KRX7R7BB103
The versatility of the CC0402KRX7R7BB103 allows for its potential use in a broad spectrum of industries. Given its electrical characteristics and small form factor, here are some industries where it might find application:
- Consumer Electronics: Devices such as smartphones, tablets, and wearables could potentially use the CC0402KRX7R7BB103 for its compact size and stability across operating temperatures. Such characteristics are essential for the reliability and longevity of consumer electronics that operate in various environmental conditions.
- Automotive: Given the component’s ability to perform over a wide range of temperatures and its robustness as indicated by its compliance with RoHS, it might be considered for use in automotive applications where electronics are expected to withstand harsh conditions.
- Industrial Automation: Automation systems require components that offer reliability and stability to ensure process efficiency and safety. The CC0402KRX7R7BB103 could potentially be used in this industry, benefiting from its temperature stability and electrical reliability.
- Telecommunications: In telecommunications equipment, consistent performance is paramount. This capacitor, with its tight tolerance and stable X7R dielectric, might be used in devices or systems requiring stable capacitance over varying temperatures to maintain signal integrity.
- Medical Devices: The reliability and specifications of the CC0402KRX7R7BB103 may make it suitable for certain medical devices that require compact, high-performance components to ensure accurate diagnostics and patient safety.
Note: These potential industry applications are conceptual and require a thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About YAGEO Corporation
YAGEO Corporation is a globally recognized leader in the manufacturing of passive components, including resistors, capacitors, and inductors. Within the realm of capacitors, and more specifically Ceramic Capacitors, YAGEO’s offerings stand out for their quality, reliability, and innovation. The company produces a wide range of capacitors suitable for various applications, with the CC0402KRX7R7BB103 being a prime example of their commitment to high-quality manufacturing and performance.
YAGEO’s capacitors are designed to meet the demanding requirements of many applications, from industrial and automotive to consumer electronics. By focusing on research and development, YAGEO continues to push the boundaries of technology, offering capacitors that provide stability, efficiency, and miniaturization, thereby enabling more compact and sophisticated electronic designs.
Where to Find CC0402KRX7R7BB103 by YAGEO Corporation
To source the CC0402KRX7R7BB103, interested parties should consider utilizing specialized electronic component search engines such as findchips.com. For those seeking Ceramic Capacitors, findchips.com offers the ability to compare current stock levels, pricing, and specifications across multiple distributors. The part has previously been available at distributors including Perfect Parts Corporation, Ozdisan Elektronik, New Advantage Corporation, and Mouser Electronics, among others. However, to get the most current availability and best pricing, visiting findchips.com is recommended.