Overview of CC0402KRX7R9BB332 by YAGEO Corporation
The CC0402KRX7R9BB332 is a multilayer ceramic capacitor (MLCC) that asserts a capacitance of 3300 pF at a rated DC voltage of 50 V. Encapsulated in a compact 0402 package measuring 1.0 x 0.5 x 0.5 mm, this component is designed to function within a wide temperature range of -55ºC to +125ºC, making it suitable for a variety of demanding environments. Highly reliable, it features a ±10% tolerance, X7R temperature characteristics, with a temperature coefficient of 15% ppm/°C. Fabricated using modern ceramic and metallurgical techniques, it includes a nickel barrier and a matte tin (Sn) terminal finish. This part is provided on a 7″ reel using paper tape packing, designed for automated surface mount processes. As YAGEO Corporation continually supports environmental sustainability, this component is RoHS compliant and free from lead (Pb-free).
Industry Applications for CC0402KRX7R9BB332
This ceramic capacitor can potentially be used in numerous advanced electronic applications due to its robust environmental specification and effective electrical characteristics. Here are a few industries where this part could find uses:
- Consumer Electronics: Potentially used in devices like smartphones, tablets, and other personal electronics where space is at a premium and reliability under various environmental conditions is crucial.
- Industrial Automation: The wide operating temperature range and durable design might make it suitable for use in sensors and control systems within harsh industrial environments.
- Telecommunications: The component’s stable capacitance over a broad temperature range and small size could make it ideal for RF signal processing applications in communication infrastructures.
- Computing and Data Storage: Its reliability and size potentially make it suitable for integration into densely packed circuits of servers and storage devices, offering stability in data processing operations.
- Entertainment and Gaming: The capacitor can be incorporated into gaming consoles and entertainment systems, supporting power management and signal integrity within compact device architectures.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is acclaimed for its broad range of capacitor technologies, particularly in the field of Ceramic Capacitors. They are known for their capability to deliver high-performance capacitor solutions across a myriad of industrial applications. The CC0402KRX7R9BB332, along with other similar parts by YAGEO, highlights their commitment to quality and innovation in the development of surface mount technology (SMT) components. Such parts are favored for their compact form factor and reliability, making them indispensable in both common and complex electronic assemblies.
Where to Find CC0402KRX7R9BB332 by YAGEO Corporation
To find where to purchase the CC0402KRX7R9BB332 or evaluate other Ceramic Capacitors, you can visit findchips.com. It historically has been available through distributors such as Mouser Electronics, DigiKey, and Future Electronics. Always check the current stock levels and prices as they do vary. Through findchips.com, users can compare real-time data from various distributors, making your procurement process more efficient and reliable.