Overview of CC0402KRX7R9BB471 by YAGEO Corporation
The CC0402KRX7R9BB471 is a multilayer ceramic capacitor with various characteristics that make it suitable for a wide array of electronic applications. With a capacitance value of 470 picofarads (pF) and a voltage rating of 50 volts (V), this component is designed for general-purpose use. Its capacitance tolerance is ±10%, indicating that the actual capacitance may vary within this range, which is a common specification among ceramic capacitors.
This particular component is classified under the Ceramic Capacitors subcategory in the broader category of Capacitors. It has a dielectric characteristic of X7R, ensuring stable performance under varying temperature conditions ranging from -55ºC to +125ºC. The CC0402KRX7R9BB471 comes in a compact 0402 package format, which measures 1mm in length and 0.5mm in width. It is manufactured using a surface mount technology (SMT), which is essential for modern electronic assembly processes, allowing for denser circuit layouts.
Additionally, the capacitor is compliant with ROHS regulations, signifying that it is free from hazardous substances. This makes it a suitable choice for manufacturers seeking environmentally friendly components. The part is currently active in the market, and as of this writing, it has a factory lead time of approximately 28 weeks.
Industry Applications for CC0402KRX7R9BB471
The CC0402KRX7R9BB471 could potentially find applications in various industries, thanks to its specifications. Below are some examples of possible applications where this component might be utilized:
- Consumer Electronics: The compact size and reliability of this capacitor might make it suitable for use in smartphones, tablets, and wearable devices. Its ability to function within a wide temperature range could support devices exposed to variable environmental factors.
- Telecommunications: This component could be employed in communication devices, including routers and modems, which require stable power supply management and filtering capabilities. Its X7R dielectric characteristic might also benefit applications needing stable capacitance under temperature variations.
- Automotive (if compliant with standards): If this capacitor adheres to automotive standards such as AEC-Q100, it could find use in automotive electronics, including sensors and control modules. Its reliability in demanding environments may support long life cycles in automotive applications.
- Industrial Automation: The capacitor might be integrated into control systems for machinery and robotics. Its compact form factor allows easy incorporation into circuit boards where space is limited, while its performance in varying temperatures ensures functionality in industrial settings.
- Healthcare: If relevant standards or requirements are met, the CC0402KRX7R9BB471 could potentially be used in medical equipment, offering support for device stabilization in various medical imaging technologies or monitoring devices.
These potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Careful consideration should be given to the specifications and characteristics to ensure compatibility.
About YAGEO Corporation
YAGEO Corporation is a global manufacturer known for its extensive production of electronic components, particularly in the fields of capacitors, resistors, and inductors. Regarding ceramic capacitors, YAGEO offers a wide range of products that meet various technological and industrial demands, including the CC0402KRX7R9BB471 model.
Their focus on quality and compliance, as seen in their ROHS and environmental regulations adherence, positions them as a competitive player in the electronics industry. YAGEO also provides various types of capacitors, including C0G, X7R, and Y5V dielectrics, which serve different functionalities in circuit applications. Their portfolio includes multilayer ceramic capacitors that are known for their reliability and robustness in various conditions.
Research Price and Stock for CC0402KRX7R9BB471 by YAGEO Corporation on Findchips.com
For those interested in acquiring the CC0402KRX7R9BB471, it is advisable to research stock and pricing on Findchips. This resource can provide up-to-date information regarding availability and prices for this particular model, as well as other components in the Ceramic Capacitors subcategory.
Historically, the part has been available from several distributors, including:
- New Advantage Corporation
- Chip-Germany GmbH
- Avnet Abacus
- Mouser Electronics
- DigiKey
However, it must be noted that stock levels and pricing may vary, and visiting Findchips will provide the most accurate and up-to-date information.