CC0402MRX5R5BB226 by YAGEO Corporation

Overview of CC0402MRX5R5BB226 by YAGEO Corporation

The CC0402MRX5R5BB226 by YAGEO Corporation is a multilayer ceramic capacitor (MLCC) designed for surface mount applications. Featuring a 22 µF capacitance value with a rated voltage of 6.3 V and a tolerance of ±20%, this component is suited for various electrical circuits requiring stable capacitance. It operates efficiently across a wide temperature range (-55 °C to 85 °C), thanks to its X5R temperature coefficient (±15% ppm/°C), making it a reliable choice for temperature-sensitive applications.

Constructed in a 0402 compact chip package (1 mm x 0.5 mm x 0.5 mm), the CC0402MRX5R5BB226 is ideal for densely populated circuits where space saving is critical. Its surface mount configuration allows for efficient assembly processes, directly addressing the demands of modern electronic device manufacturing. The part is also characterized by metallic terminals with a wraparound shape coated in matte tin over a nickel barrier, ensuring robust soldering and connection integrity.

Compliance with RoHS standards indicates that this component is manufactured without harmful substances, aligning with global environmental and health safety regulations. Additionally, it is REACH compliant and carries an ECCN code of EAR99, facilitating its integration into international products.

Industry Applications for CC0402MRX5R5BB226

The versatility of the CC0402MRX5R5BB226, as well as its electrical and physical attributes, make it potentially suitable for a wide range of industry applications. However, it’s important to note that while the following applications are conceivable, actual deployment should be based on comprehensive analysis and verification by engineering and design teams to meet specific standards and requirements.

  • Energy and Power Systems: The capacitor’s stability across varying temperatures could potentially make it a fit for power supply circuits in energy distribution and storage systems where environmental conditions fluctuate.
  • Transportation and Logistics: Given its robust design, the component might be effectively used in electronic systems of vehicles or tracking devices that require reliable performance under varying climatic conditions.
  • Renewable Energy: In solar inverters or wind turbine control circuits, this MLCC could potentially offer the needed capacitance stability and durability, due to its temperature coefficient and compact footprint.

Note that these potential applications are only illustrative and require proper engineering evaluation. The suitability of CC0402MRX5R5BB226 for specific use cases depends on various factors, including but not limited to operational environment, expected device lifespan, and compliance with industry standards.

About YAGEO Corporation

YAGEO Corporation is a significant player in the global passive components industry, specializing in the design, manufacture, and supply of a vast array of capacitor types, including Ceramic Capacitors. The company’s commitment to innovation, quality, and environmental sustainability enables it to serve a diverse range of market sectors. YAGEO’s product portfolio includes components like the CC0402MRX5R5BB226, which exemplify the company’s capabilities in producing high-performance MLCCs that meet the stringent requirements of contemporary electronic applications.

Through its extensive research and development activities, YAGEO continuously enhances its product offerings to address the evolving needs of its customers across communications, automotive, industrial, and consumer electronics sectors among others. The corporation’s dedication to operational excellence and customer service further solidifies its reputation as a reliable supplier of electronic components worldwide.

Where to Find CC0402MRX5R5BB226 by YAGEO Corporation

For those interested in acquiring the CC0402MRX5R5BB226, or exploring other Ceramic Capacitors options, findchips.com offers a comprehensive platform where current stock levels and pricing from various distributors can be compared. Historically, this part has been available through distributors like Chip1Stop, Avnet Abacus, Rutronik, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock levels and availability can fluctuate, so it is advisable to consult findchips.com for the most current information.

Compare pricing for CC0402MRX5R5BB226 and other Ceramic Capacitors / Capacitors at findchips.com