CC0603DRNPO9BN8R2 by YAGEO Corporation

Overview of CC0603DRNPO9BN8R2 by YAGEO Corporation

The CC0603DRNPO9BN8R2 is a surface mount, multilayer ceramic capacitor (MLCC) from YAGEO Corporation, characterized by a capacitance of 8.2 picofarads and a voltage rating of 50V. It features a capacitance tolerance of ±0.5 picofarads and adheres to the C0G (NP0) dielectric characteristic, which is known for its stability and low electrical losses, making it suitable for high-frequency applications. This part is encapsulated in a 0603 package, measuring 1.6mm in length and 0.8mm in width and height. The terminals are finished with matte tin over a nickel barrier, which aids in solderability and resistance to oxidation.

The CC0603DRNPO9BN8R2 operates within a temperature range of -55°C to 125°C, which enables its use in environments that experience extreme temperatures. Additionally, the part is compliant with ROHS and REACH standards, ensuring that it meets current environmental and safety regulations. Notably, the current factory lead time for this component is approximately 28 weeks.

Industry Applications for CC0603DRNPO9BN8R2

The wide operational temperature range and stability of the CC0603DRNPO9BN8R2’s C0G/NP0 dielectric make it potentially suitable for various high-tech industries. However, any specific applications mentioned here are only conceptual and should be verified by engineering teams for compliance with relevant standards and suitability for specific purposes.

  • Telecommunications: This capacitor could potentially be used in telecommunications equipment where signal integrity is critical. The C0G/NP0 dielectric offers low loss and stable capacitance characteristics, which are essential for frequencies used in RF and microwave applications.
  • Consumer Electronics: Devices such as smartphones and tablets might use this type of capacitor due to its compact size and reliable operation over a broad temperature range, supporting device functionality in various environmental conditions.
  • Computing and Data Storage: In servers and storage devices, the stability and accuracy of the CC0603DRNPO9BN8R2 might help in managing electronic noise and stabilizing power supply circuits, crucial for maintaining data integrity and efficient processing.
  • Medical Imaging: While specific attributes such as medical-grade compliance are not detailed, if additional verification were made, devices in this field requiring stable, precise electronic components at a range of operating temperatures could theoretically utilize this capacitor.
  • Automotive: Although there is no specific mention of automotive compliance standards like AEC-Q200, the reliability over a wide temperature range might make this capacitor a candidate for non-critical automotive applications, pending further validation.

Note that these potential applications require specific design and safety considerations, and the actual usage should adhere to industry-specific regulations and standards.

About YAGEO Corporation

YAGEO Corporation is a global manufacturer known for its broad range of passive components, including a variety of capacitors. Among these, their Ceramic Capacitors are widely utilized in various applications, from consumer electronics to industrial equipment. YAGEO’s products are recognized for their quality and reliability, and the CC0603DRNPO9BN8R2 is a testament to the company’s commitment to manufacturing excellence. YAGEO continually invests in R&D to adapt to market demands and technology evolutions, ensuring they meet the diverse needs of customers across all sectors.

Where to Find CC0603DRNPO9BN8R2 by YAGEO Corporation

To source the CC0603DRNPO9BN8R2, potential buyers should consider checking availability and current pricing through reliable distributors. Historically, this part has been listed at distributors including Avnet Abacus, TME, TTI, and Arrow Electronics among others, though stock levels and pricing are subject to change. To compare real-time inventory and obtain the best possible pricing, we recommend visiting Findchips.com which also allows for verification and comparison against other Ceramic Capacitors. This site can also be used to explore alternative components from YAGEO or other manufacturers that might suit different application needs or specific requirements.

Compare pricing for CC0603DRNPO9BN8R2 and other Ceramic Capacitors at findchips.com