Overview of CC0603JRNPO9BN100 by YAGEO Corporation
The CC0603JRNPO9BN100 is a multilayer ceramic capacitor (MLCC) characterized by its compact 0603 [1608 Metric] size, designed for general-purpose applications. This part boasts a capacitance of 10 pF with a ±5% tolerance, operates within a voltage range of 50V, and is suitable for operating temperatures ranging from -55°C to +125°C. Its dielectric characteristic, C0G (NP0), is known for offering stable electrical characteristics, making it an ideal choice for circuits requiring a stable capacitance value over temperature, voltage, and time. The C0G (NP0) dielectric offers one of the lowest temperature coefficients at 30ppm/°C, which ensures a consistent capacitance value across the capacitor’s entire operating temperature range. Furthermore, the CC0603JRNPO9BN100 features a nickel barrier with a matte tin (Sn) finish, providing excellent solderability and resistance to oxidation. Packaged on a 7″ reel in paper tape, this component is conducive to automated pick and place operations, enhancing manufacturing efficiency. Its compliance with RoHS standards ensures that it meets current environmental safety standards.
Potpritesntial Industry Applications for CC0603JRNPO9BN100
Note: The potential industry applications provided below are conceptual and illustrative. They serve as examples of where the CC0603JRNPO9BN100 might be used, pending analysis and verification by engineering and design teams to ensure adherence to industry standards and application requirements.
- Telecommunications: The stable electrical characteristics of the CC0603JRNPO9BN100 could potentially make it ideal for RF and microwave applications, where minimal capacitance change over temperature is crucial. Examples might include filters, resonators, or oscillators in communication devices.
- Consumer Electronics: Given its compact size and stability over temperature, this component possibly finds use in consumer electronics such as smartphones, tablets, or wearables, where space is limited and performance over varying temperatures is essential. It might be utilized in timing circuits, sensor interfaces, or data processing circuits.
- Automotive (subject to verification): If verified for automotive applications, components with the stable dielectric characteristics of the CC0603JRNPO9BN100 could be used in vehicle infotainment systems, navigation, or environmentally exposed sensors. However, this use case necessitates confirmation that the component meets automotive reliability standards.
- Industrial: In the realm of industrial electronics, where equipment may operate in harsh conditions, the robust operating temperature range and stability of the CC0603JRNPO9BN100 might benefit measurement and control systems, safety sensors, or power supply circuits.
- Education and Research: Given their general-purpose nature, these capacitors are also well-suited for prototyping and experimental setups in educational and research laboratories, where versatility and performance across a range of conditions are appreciated.
These potential applications are only speculative and should be thoroughly evaluated by professionals to ensure compliance with relevant specifications and standards.
About YAGEO Corporation
YAGEO Corporation has positioned itself as a global leader in the manufacture of passive components, with a strong emphasis on Ceramic Capacitors and other capacitor types. YAGEO’s range of products is broad, encompassing a variety of capacitors designed to meet the diverse needs across a wide spectrum of industries and applications. Consistently at the forefront of technology, YAGEO capacitors, including the CC0603JRNPO9BN100, are distinguished by their quality, reliability, and innovation. With a comprehensive portfolio that includes a myriad of capacitances, voltage ranges, and temperature coefficients, YAGEO caters to virtually any requirement. Their commitment to research and development ensures that their products keep pace with evolving technological demands, making YAGEO capacitors a preferred choice for engineers and procurement professionals alike.
Where to Find CC0603JRNPO9BN100 by YAGEO Corporation
To locate the CC0603JRNPO9BN100 for purchase or to explore alternative options, consider utilizing our platform at findchips.com. Our site provides real-time information on stock levels, pricing, and availability from a variety of distributors. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, Newark, and Future Electronics, amongst others. However, for the most current availability and best purchasing options, visiting findchips.com is recommended. There, you can also find a comprehensive selection of other Ceramic Capacitors offered by YAGEO Corporation or other manufacturers, ensuring that you can make the best procurement decision for your specific application needs.