CC0603JRNPO9BN101 by YAGEO Corporation

Overview of CC0603JRNPO9BN101 by YAGEO Corporation

The CC0603JRNPO9BN101 by YAGEO Corporation is a general-purpose ceramic chip capacitor designed for a wide range of applications. This part, which falls under the electronic subcategory of Ceramic Capacitors within the broader Capacitors category, exhibits substantial versatility with its 100pF capacitance, 50V voltage rating, and ±5% tolerance. The component utilizes C0G (NP0) dielectric material, known for its exceptional stability and low temperature coefficient (30ppm/°C), ensuring reliability over operating temperatures ranging from -55ºC to +125ºC. Measuring at 1.6 mm in length, 0.8 mm in height, and 0.8 mm width in the industry-standard 0603 package, this surface-mount capacitor is suited for compact designs. It boasts a Pb-free and RoHS-compliant status, highlighting YAGEO’s commitment to environmental considerations in its manufacturing processes.

Industry Applications for CC0603JRNPO9BN101

The versatility and reliability of the CC0603JRNPO9BN101 make it potentially suitable for a broad range of applications. Industries that could benefit from this part include:

  • Telecommunications: May be utilized in communication devices for filtering, timing, or coupling circuits due to its stable characteristics over the entire operating temperature range.
  • Automotive: Given its robust temperature range and reliability, this capacitor could be employed in automotive electronics for various control units, sensors, and entertainment systems.
  • Consumer Electronics: Ideal for compact designs, this part may find applications in portable devices like smartphones, tablets, or wearables, where space is limited and reliability is crucial.
  • Medical Devices: The reliability and accuracy of the CC0603JRNPO9BN101’s specifications could make it a candidate for various medical electronics, where precise capacitance values are essential for the device’s functionality.
  • Education and Research: With its general-purpose nature, this component is also suitable for experimental and educational purposes, facilitating learning and innovation in electronics design and application.

About YAGEO Corporation

YAGEO Corporation stands as a global leader in the manufacture and supply of various passive components, including an extensive line of capacitors. Specializing in Ceramic Capacitors, YAGEO has earned a reputation for producing high-quality, reliable components like the CC0603JRNPO9BN101 and others. Their products are known for their performance, durability, and are a staple in various sectors ranging from consumer electronics to industrial applications. YAGEO’s commitment to innovation and meeting industry demands has positioned them as a preferred supplier for engineers and procurement specialists worldwide.

Where to Find CC0603JRNPO9BN101 by YAGEO Corporation

To secure your supply of the CC0603JRNPO9BN101, or to find alternate parts that might be offered by YAGEO Corporation or other manufacturers, it is recommended to search on Ceramic Capacitors at findchips.com. Historically, this part has been available at Distributors such as Newark, DigiKey, Avnet Americas, and Future Electronics among others. However, for current stock levels and pricing, a visit to Findchips would provide the most up-to-date information.

Compare pricing for CC0603JRNPO9BN101 and other Ceramic Capacitors / Capacitors at findchips.com