Overview of CC0603JRNPO9BN102 by YAGEO Corporation
The CC0603JRNPO9BN102 is a ceramic chip capacitor designed for general purpose applications, produced by YAGEO Corporation. This component offers a capacitance of 1000pF with a voltage rating of 50V and a tolerance of ±5%. The dielectric characteristic is C0G/NP0, known for its stability and low loss over a wide temperature range, from -55ºC to +125ºC. Its physical dimensions follow the 0603 package size, also known in metric as 1608, with a height of 0.8 mm. The capacitor is designed for surface mounting, with a rectangular package and a wraparound terminal shape. The terminals are finished with matte tin (Sn) over a nickel (Ni) barrier, adhering to the JESD-609 Code e3 for environmental compliance. This part is marked as Pb free and RoHS compliant, ensuring it meets global environmental standards. Furthermore, it is classified with an EAR99 ECCN code, indicating it is not subject to significant export restrictions. With a temperature coefficient of 30ppm/°C, this capacitor provides reliable performance across its operating temperature range. Its packaging method includes Tape and Reel in a 7-inch paper format. According to the latest available data, the factory lead time for this part is approximately 21 weeks.
Industry Applications for CC0603JRNPO9BN102
The CC0603JRNPO9BN102 ceramic capacitor, due to its specification and design, has the potential to be utilized across a broad array of industry applications. The following are conceptual use cases that illustrate where and how this component might be integrated within various sectors. It is crucial for engineering and design teams to conduct thorough analysis and verification to ensure that this component meets the standards and specific requirements for their intended application.
- Consumer Electronics: In consumer electronics such as smartphones, tablets, and personal computers, this capacitor could potentially provide capacitance stability in power management circuits, signal filtering, and decoupling applications. The size and reliability over various temperatures make it suitable for compact, high-performance devices.
- Industrial Automation: Within industrial automation systems, components like the CC0603JRNPO9BN102 might be integrated into control circuits, sensor interfaces, or power supply modules. Its stable capacitance and tolerance to varying temperatures can help ensure consistent operation in industrial environments.
- Telecommunications: In telecommunications equipment, such as base stations, routers, and switches, this capacitor could be used for signal conditioning, timing circuits, or electromagnetic interference (EMI) suppression. The component’s stable performance characteristics are vital for reliable data transmission.
- Education and Research: This capacitor might also find applications in educational laboratory kits and research projects, particularly in electronics and electrical engineering studies. Its general-purpose nature and stable characteristics under varied conditions make it a valuable component for experimental setups and prototyping.
These potential industry applications are only illustrative and require proper engineering evaluation to ensure compliance with industry standards and specific use case requirements.
About YAGEO Corporation
YAGEO Corporation is an established leader in the manufacture of passive components, with a wide range of products including resistors, capacitors, and wireless components. In the realm of capacitors, and particularly within the category of Ceramic Capacitors, YAGEO offers a comprehensive portfolio that supports a multitude of application needs. The CC0603JRNPO9BN102 is a part of YAGEO’s extensive product line, exemplifying the company’s commitment to delivering high-quality components that cater to a wide range of electrical and electronic applications. YAGEO’s products are characterized by their reliability, precision, and innovation, supporting advancements in technology sectors globally. The corporation’s continued investment in research and development ensures their offerings are at the forefront of technology, meeting the evolving needs of the electronics industry.
Where to Find CC0603JRNPO9BN102 by YAGEO Corporation
To procure the CC0603JRNPO9BN102 ceramic capacitor or to explore similar components, findchips.com offers a powerful resource for comparing prices and availability from a range of distributors. Those interested in acquiring this component are recommended to utilize Ceramic Capacitors link to locate alternate parts that might be offered by YAGEO Corporation or other manufacturers. Historically, distributors such as Ozdisan Elektronik, New Advantage Corporation, Chip1Stop, Avnet Abacus, and many others have stocked this component. However, availability and pricing are subject to change, making it imperative for buyers to visit findchips.com for the most current stock levels and pricing information.