CC0603JRNPO9BN220 by YAGEO Corporation

Overview of CC0603JRNPO9BN220 by YAGEO Corporation

The CC0603JRNPO9BN220 by YAGEO Corporation is a general-purpose, chip ceramic capacitor with specific characteristics suited for a wide range of applications. This part has a capacitance of 22pF, with a rated DC voltage of 50V, and exhibits a capacitance tolerance of ±5%. Its dielectric characteristic is C0G/NP0, which is known for providing stable electrical characteristics over a broad temperature range, from -55ºC to +125ºC. The capacitor is packaged in a 0603 [1608 Metric] case, with dimensions of 1.6mm in length, 0.8mm in width, and 0.8mm in height, making it suitable for surface mount technology (SMT) applications. The CC0603JRNPO9BN220 is ROHS compliant, ensuring its suitability for use in various markets that demand adherence to environmental standards. The product is packaged in a paper tape on a 7-inch reel, facilitating automated assembly processes. Additionally, its terminals are finished with matte tin over nickel, which provides a reliable soldering surface while being environmentally friendly.

Industry Applications for CC0603JRNPO9BN220

The CC0603JRNPO9BN220 might find applications in a wide variety of industries due to its general-purpose nature and robust electrical characteristics. Below are some potential use cases, noting that these applications require thorough analysis and verification by engineering and design teams:

  • Telecommunications: Could be used in RF and signal conditioning applications due to its stable dielectric characteristic over a broad frequency range.
  • Automotive: Suitable for use in automotive electronics that require high reliability and stability over a wide temperature range, such as engine control units, electronic stability programs, and infotainment systems.
  • Consumer Electronics: Could be utilized in a variety of consumer electronics, including smartphones, tablets, and wearables, where space is at a premium and reliable performance is necessary.
  • Education and Research: May be used in experimental setups and educational kits due to its general-purpose nature, reliability, and compliance with environmental standards.
  • Medical Devices: Potentially used in medical devices that require stable performance over varying temperatures, such as patient monitoring equipment and diagnostic tools.

The ability of the CC0603JRNPO9BN220 to perform reliably across a wide temperature range, with a stable capacitance over frequency and temperature, makes it a versatile choice for numerous applications. Its compact size and surface-mount compatibility further contribute to its wide applicability across different industries.

About YAGEO Corporation

YAGEO Corporation stands out in the global electronics market as a leading provider of passive components, including a wide range of Ceramic Capacitors. YAGEO’s portfolio for capacitors showcases a commitment to high-quality materials, advanced manufacturing processes, and adherence to stringent quality control measures. Specifically, within the realm of Ceramic Capacitors, YAGEO has developed a broad range of products designed to meet diverse application demands. The CC0603JRNPO9BN220 is a testament to YAGEO’s expertise in developing capacitors that offer reliability and performance, suitable for a variety of sectors. By maintaining active product lines such as the CC series, YAGEO continues to support advancements in electronics with components that push the boundaries of technology.

Where to Find CC0603JRNPO9BN220 by YAGEO Corporation

To procure the CC0603JRNPO9BN220, one of the first steps should be to conduct research on findchips.com. There, you can find up-to-date stock levels, pricing, and distribution channels. For those interested in exploring options for Ceramic Capacitors, findchips.com offers an extensive database that can help identify alternate parts from YAGEO Corporation or other manufacturers that might better meet specific requirements. Historically, the CC0603JRNPO9BN220 has been available through distributors such as Perfect Parts Corporation, Ozdisan Elektronik, New Advantage Corporation, and LCSC. However, to ensure the most current availability and best pricing options, visit findchips.com directly.

Compare pricing for CC0603JRNPO9BN220 and other Ceramic Capacitors at findchips.com