Overview of CC0603JRNPO9BN330 by YAGEO Corporation
The CC0603JRNPO9BN330 is a Ceramic Capacitor characterized by its chip design and general-purpose usability. Manufactured by YAGEO Corporation, this capacitor offers a capacitance of 33 pF and a rated voltage of 50V. The component’s stability and reliability are attributed to the C0G (NP0) dielectric material, which is renowned for its low temperature coefficient—staying stable across a range of -55ºC to +125ºC. This makes it highly valuable in circuits where minimal changes in capacitance are crucial over varying temperatures.
The capacitor is surface mountable with a 0603 package size, approximately 1.6 mm by 0.8 mm, and utilizes Matte Tin (Sn) with a Nickel (Ni) barrier for its terminal finish. This enhances its solderability and resistance to oxidation. The precision engineering of this part is encapsulated by its tight ±5% tolerance on capacitance. RoHS compliance assures that the part is free of hazardous substances, making it suitable for a wide range of environmentally compliant applications.
Industry Applications for CC0603JRNPO9BN330
The CC0603JRNPO9BN330 may potentially be suitable for use in several demanding industries due to its robust design and reliable characteristics. Here are some possible industry applications:
- Telecommunications: This capacitor could potentially be used in RF signal processing equipment where stability across a wide temperature range is necessary.
- Consumer Electronics: Devices such as smartphones and tablets, which require stable capacitive values to maintain functionality and battery efficiency, might leverage such capacitors.
- Computing and Data Storage: The capacitor might be used in data centers for power supply conditioning, helping to maintain the integrity of power delivered to critical computing hardware.
- Industrial Automation: The high reliability and temperature resilience might make it suitable for sensors and controls within automated production lines, where precision is key.
- Aerospace: Given its high temperature operational range and reliable dielectric properties, it could possibly be used in satellites and other aerospace electronics, although specific industry standards and certifications would need to be met.
Note: These potential industry applications are conceptual and require further analysis by engineering and design teams to ensure compliance with specific industry standards and requirements.
About YAGEO Corporation
YAGEO Corporation is a leading provider in the global electronics market, specializing in a variety of passive components, including Ceramic Capacitors. Their product line covers a wide range of capacitor sizes and types, suiting a diverse spectrum of industries and applications. YAGEO Corporation’s focus on stability, precision, and reliability, as seen with the CC0603JRNPO9BN330, reflects their commitment to high-quality components that cater to critical and general applications alike.
Where to Find CC0603JRNPO9BN330 by YAGEO Corporation
If you are considering purchasing the CC0603JRNPO9BN330, you can conduct comprehensive research regarding its availability and pricing on our website. Despite historical availability from several distributors such as DigiKey, Mouser Electronics, and Arrow Electronics among others, you should visit findchips.com to get the most current information on stock levels and competitive pricing. By navigating our Ceramic Capacitors link, you can also explore alternate components that might fit your requirements from YAGEO Corporation or other manufacturers.