CC0603KPX7R9BB104 by YAGEO Corporation

Overview of CC0603KPX7R9BB104 by YAGEO Corporation

The CC0603KPX7R9BB104 by YAGEO Corporation is a ceramic capacitor designed for general purpose applications. This component is characterized by its 0.1µF capacitance, 50V rated voltage, and a ±10% tolerance. The capacitor features an X7R dielectric material which offers stable electrical characteristics over a wide temperature range of -55º to +125ºC. Its compact 0603 package size (1.6mm x 0.8mm x 0.8mm) makes it suitable for surface mount technology (SMT), fitting well into dense circuit board designs. Additionally, the part is RoHS compliant, ensuring it meets current environmental standards for hazardous materials.

Key attributes of the CC0603KPX7R9BB104 include its multilayer design, surface mount capability, and a temperature coefficient of ±15% ppm/°C. Its terminals are finished with matte tin (Sn) over a nickel (Ni) barrier, which provides excellent solderability while preventing oxidation. The capacitance value, coupled with its robust temperature specification and small size, makes it ideal for a broad range of applications. CC0603KPX7R9BB104 is also designated as active in its life cycle, with a factory lead time of 16 weeks as of the current writing.

Industry Applications for CC0603KPX7R9BB104

Given its characteristics and specifications, the CC0603KPX7R9BB104 ceramic capacitor could potentially be used in a variety of industry applications. However, it’s important to note that these potential applications are conceptual and should be verified by engineering and design teams to ensure adherence to specific application requirements and industry standards.

  • Consumer Electronics: Devices such as smartphones, tablets, and wearables could potentially incorporate this capacitor due to its compact size and stability over a wide temperature range, where maintaining performance despite varying operational temperatures is crucial.
  • Industrial Automation: In this sector, the CC0603KPX7R9BB104 might find use in control systems and sensors that require reliable capacitor performance in diverse environmental conditions.
  • Computing and Data Storage: Given the demand for high-performance components that occupy minimal space on circuit boards, this capacitor could potentially be employed in SSDs, servers, and other compact computing hardware.
  • Telecommunications: The part’s stability across temperatures and compact form factor might make it suitable for telecommunications equipment, such as base stations, where precision and reliability are key.
  • Electronic Manufacturing: This component could potentially be a preference for manufacturers creating densely packed PCBs for various electronic products, owing to its small size, reliable electrical characteristics, and ease of integration into surface mount assemblies.

It’s crucial for engineers to carry out thorough analysis and testing to ensure that the ceramic capacitors like CC0603KPX7R9BB104 meet the specific needs of their applications in terms of performance, space requirements, and environmental resilience.

About YAGEO Corporation

YAGEO Corporation is a recognized leader in the production of a wide range of passive electronic components, particularly known for its extensive range of capacitors. The CC0603KPX7R9BB104 represents just one example of the company’s commitment to quality, performance, and innovation within the realm of Ceramic Capacitors. YAGEO’s products are utilized across numerous sectors, including automotive, industrial, telecommunications, and consumer electronics. Their commitment to research and development ensures that they continue to offer components that meet the evolving demands of the electronic and technology industries. Beyond ceramic capacitors, YAGEO’s product portfolio also includes resistors, inductors, and advanced packaging solutions, making them a comprehensive source for electronic manufacturing needs.

Where to Find CC0603KPX7R9BB104 by YAGEO Corporation

For those interested in purchasing the CC0603KPX7R9BB104 or exploring similar Ceramic Capacitors, findchips.com is a valuable resource. The website offers up-to-date stock levels, pricing from various distributors, and detailed part information. Historically, this part has been available from a range of distributors including New Advantage Corporation, TME, Future Electronics, and Mouser Electronics, among others.

However, due to changing stock levels and market demands, customers should use findchips.com to get current stock levels and competitive pricing information. The platform allows users to compare options from various suppliers to find the best solution for their needs, whether they are looking for the CC0603KPX7R9BB104 itself or considering alternate parts from YAGEO Corporation or other manufacturers that may suit their application requirements.

Compare pricing for CC0603KPX7R9BB104 and other Ceramic Capacitors / Capacitors at findchips.com