CC0603KRX5R6BB225 by YAGEO Corporation

Overview of CC0603KRX5R6BB225 by YAGEO Corporation

The CC0603KRX5R6BB225 ceramic capacitor is a high-quality component designed for general purpose applications. Manufactured by YAGEO Corporation, this capacitor features a 2.2µF capacitance, with a 10V rated voltage and a ±10% tolerance. It is built using the X5R dielectric material, which is known for its stable electrical characteristics over a broad temperature range, from -55ºC to +85ºC. This component is packaged in a 0603 (1608 metric) surface mount design with a height of 0.8mm, making it suitable for compact electronic devices. The packaging method for this part is a 7-inch reel in paper tape, facilitating automated assembly processes.

Compliance with RoHS (Restriction of Hazardous Substances) means that the CC0603KRX5R6BB225 is manufactured without the use of certain hazardous materials, making it suitable for use in a wide range of consumer electronics where environmental considerations are important. The part is also marked as compliant with REACH regulations, ensuring safety for European markets. Its status as “Active” underlines its ongoing availability and support from YAGEO Corporation. As of the current writing, the factory lead time for this part is approximately 20 weeks, indicating a need for planned procurement to meet production schedules.

Industry Applications for CC0603KRX5R6BB225

The CC0603KRX5R6BB225 is utilized in various industries due to its versatile performance characteristics. While specific applications require engineering and design team analysis for industry standards and specific requirements, the following are conceptual illustrations of where this component might be found:

  • Energy and Power Systems: This capacitor could potentially be used in energy storage systems, power supply units, and management modules within renewable energy installations, such as solar inverters or wind power converters. Its stable capacitance over a wide temperature range might be crucial in outdoor environments.
  • Transportation and Logistics: In transportation systems, such as GPS devices and tracking units, the CC0603KRX5R6BB225 may provide noise filtering and power stabilization. Its small size and surface mount technology could make it particularly suitable for compact electronic devices in this sector.
  • Renewable Energy: This part might be found in control electronics for renewable energy sources, aiding in the efficient operation of solar panels or wind turbines by stabilizing voltage and filtering noise in electrical circuits.

Note that these potential industry applications are only conceptual and illustrative. Actual use requires verification by engineering and design teams to ensure compatibility and adherence to industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is a leading global manufacturer specializing in passive components, with a wide range of products including resistors, capacitors, and wireless components. Among these, its line of Ceramic Capacitors stands out for their reliability and performance across a variety of applications. YAGEO’s expertise in manufacturing and materials science allows for products like the CC0603KRX5R6BB225 and similar parts to meet strict quality and performance standards. These components are designed to offer stability and efficiency in electronic circuits, addressing the needs of a diverse set of industries from consumer electronics to automotive and industrial applications. YAGEO continues to innovate in the field of passive electronic components, maintaining a commitment to quality and environmental sustainability as evidenced by compliance with international standards and regulations.

Where to Find CC0603KRX5R6BB225 by YAGEO Corporation

For those looking to procure the CC0603KRX5R6BB225, our platform, findchips.com, offers a reliable resource to check current stock levels and pricing from a variety of distributors. When searching for Ceramic Capacitors, you can find alternate parts offered by YAGEO Corporation or other manufacturers that might fit your application requirements. Historically, this part has been available from distributors such as Ozdisan Elektronik, New Advantage Corporation, LCSC, Chip1Stop, Avnet Abacus, and many more. However, to get the most current availability and pricing information, visit findchips.com directly.

Compare pricing for CC0603KRX5R6BB225 and other Ceramic Capacitors / Capacitors at findchips.com