CC0603KRX5R7BB475 by YAGEO Corporation

Overview of CC0603KRX5R7BB475 by YAGEO Corporation

The CC0603KRX5R7BB475 by YAGEO Corporation is a multilayer ceramic chip capacitor (MLCC) in a compact 0603 package. With a capacitance of 4.7 µF and a rated voltage of 16V, it features a ±10% tolerance. The dielectric material used is ceramic, specifically X5R, which allows for stable capacitance characteristics over a temperature range from -55º to +85ºC. This part is packaged in the 0603 surface mount (SMT) style and has dimensions of 1.6 mm x 0.8 mm x 0.8 mm. Notably, it’s equipped with a Matte Tin (Sn) with Nickel (Ni) barrier terminal finish, ensuring good solderability and resistance to oxidation.

This capacitor is intended for general-purpose applications and comes housed in a paper tape on a 7-inch reel, facilitating automated assembly. Manufactured by YAGEO Corporation, it conforms to RoHS and REACH standards, indicating its exemption from hazardous substances and compliance with current environmental regulations. Additionally, with a 24-week factory lead time as of the current writing, planning for potential production delays is essential.

Industry Applications for CC0603KRX5R7BB475

The CC0603KRX5R7BB475 suits various industry applications, particularly where stability and reliability in fluctuating temperatures are critical. Here, we will discuss potential applications in selected industries:

  • Energy and Power Systems: This capacitor could potentially be integrated into smart grid technologies and energy storage systems, where temperature resilience and long-term reliability are crucial. The X5R dielectric is suitable for these conditions, ensuring performance stability across its operating temperature range.
  • Transportation and Logistics: In transportation systems, especially in advanced vehicular electronics and GPS devices, capacitors like the CC0603KRX5R7BB475 could be used for managing power supply fluctuations. Its compact size allows for efficient space utilization in densely packed electronic assemblies.
  • Renewable Energy: This capacitor might be suitably used in renewable energy applications such as solar inverters or wind turbine controls, where components must endure various environmental stresses. The X5R characteristics would support functionality under diverse climatic conditions.

It’s important to consider that these potential industry applications are merely illustrative and must be analyzed and verified by engineering and design teams to ensure they meet industry standards and specific requirements.

About YAGEO Corporation

YAGEO Corporation is a key player in the global passive components industry, with a strong emphasis on Ceramic Capacitors. YAGEO provides a wide range of capacitor choices, including the CC0603KRX5R7BB475 and similar other solutions, catering to various market needs ranging from consumer electronics to industrial and automotive sectors. The company’s expertise in ceramics technology allows them to produce capacitors that offer excellent performance, reliability, and quality. YAGEO’s commitment to compliance with environmental standards like RoHS and REACH makes their capacitors favored choices for businesses aiming to meet stringent regulatory requirements.

Where to Find CC0603KRX5R7BB475 by YAGEO Corporation

If you are looking to source the CC0603KRX5R7BB475, consider using our platform, findchips.com. Here, you can also explore alternatives in the Ceramic Capacitors category to find parts offered by YAGEO or other manufacturers. Historically, this part has been available from distributors such as TTI, Avnet Americas, Mouser Electronics, and DigiKey. However, for current stock levels and pricing, it is advisable to check on findchips.com.

Compare pricing for CC0603KRX5R7BB475 and other Ceramic Capacitors / Capacitors at findchips.com