Overview of CC0603KRX7R6BB225 by YAGEO Corporation
The CC0603KRX7R6BB225 is a ceramic capacitor designed for surface mount applications, offering a capacitance of 2.2 µF and a rated voltage of 10 V. This component features a tolerance of ±10%, which is typical for general-purpose capacitors. With its X7R dielectric material, the part can maintain stable capacitance over a wide temperature range, specifically from -55ºC to +125ºC. Its dimensions are compliant with the 0603 package size standard, measuring 1.6 mm in length and 0.8 mm in width, making it suitable for compact electronic designs.
The component is part of YAGEO Corporation’s extensive portfolio and is notable for its multilayer design, which contributes to its performance characteristics and reliability. It is designed to be used in applications requiring a robust and dependable capacitor. Moreover, the part complies with RoHS directives and is labeled as Pb-free, ensuring its suitability for modern eco-friendly manufacturing processes.
As of this writing, the factory lead time is reported to be 28 weeks. This information is crucial for procurement teams to consider when establishing project timelines and inventory levels.
Industry Applications for CC0603KRX7R6BB225
The CC0603KRX7R6BB225 may serve a wide variety of applications across different industries. Here are a few examples of how this part might be used:
- Consumer Electronics: In devices such as smartphones or tablets, this capacitor might be used in power management circuits, helping to stabilize voltage levels and ensure efficient operation. Its compact size and general-purpose characteristics could be advantageous in high-density circuit layouts.
- Automotive Electronics: Provided that the part complies with automotive standards, such as AEC-Q100, it might find applications in automotive sensor systems or infotainment units. The capability to operate under extreme temperatures makes it suitable for automotive environments, where reliability is critical.
- Industrial Automation: This capacitor could potentially play a role in control systems within industrial machinery. For example, its X7R characteristics would support applications where performance stability over temperature fluctuations is essential, such as motor control and sensor applications.
- Telecommunications: In communication devices, the capacitor might be utilized in RF circuits or signal conditioning applications. Its ability to maintain performance under varying conditions can contribute to the overall reliability of telecommunication equipment.
- Healthcare Devices: If utilized in medical imaging or diagnostics equipment, the CC0603KRX7R6BB225 may assist in ensuring high precision and stability required for such applications. The capacitors must adhere to stringent standards, which necessitates verification by design teams.
It is important to note that these potential industry applications are only conceptual and illustrative. Each use case requires further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a recognized manufacturer of electronic components, specializing in passive components such as capacitors and resistors. The company produces a broad range of products, including the CC0603KRX7R6BB225, which represents its focus on providing high-quality ceramic capacitors. Their products are designed to meet various application needs, from consumer electronics to industrial systems.
YAGEO plays a significant role in the global market for capacitors, leveraging advanced materials and manufacturing techniques to ensure reliability and performance. Their ceramic capacitors are used widely, with the CC0603KRX7R6BB225 being one example among many others offered by the company, such as various capacitors tailored to specific industry requirements.
Research Price and Stock for CC0603KRX7R6BB225 by YAGEO Corporation on Findchips.com
For engineers and procurement specialists looking to acquire the CC0603KRX7R6BB225, it is advisable to research stock and pricing on Findchips.com. This platform provides comprehensive data on availability and pricing, ensuring that buyers can make informed purchasing decisions.
The Ceramic Capacitors category on Findchips can also help locate alternate parts that YAGEO Corporation or other manufacturers may offer. Historically, the CC0603KRX7R6BB225 has been available through various distributors, including:
- New Advantage Corporation
- Chip-Germany GmbH
- DigiKey
- Mouser Electronics
However, it is essential to verify current stock levels and pricing directly on the Findchips website, as availability may vary.