CC0603KRX7R8BB105 by YAGEO Corporation

Overview of CC0603KRX7R8BB105 by YAGEO Corporation

The CC0603KRX7R8BB105 by YAGEO Corporation is a general purpose, multilayer ceramic capacitor (MLCC) with a capacitance value of 1 µF. It is designed to operate over a wide temperature range of -55ºC to +125ºC, making it suitable for a variety of industrial and commercial applications. This capacitor features a 25V rated voltage and a ±10% tolerance level, with a dielectric material characterized as X7R. The dimensions of this component are in accordance with the 0603 package size, making it compact enough for use in densely populated boards. With a height of 0.8 mm, length of 1.6 mm, and width of 0.8 mm, it optimizes board space without compromising on electrical performance.

The part is ROHS compliant, ensuring that it meets the European Union’s directives on the restriction of hazardous substances in electronic and electrical equipment. Additionally, it is lead-free (Pb-free), contributing to environmentally friendly electronic designs. The terminals are finished with matte tin (Sn) over a nickel (Ni) barrier, which promotes excellent solderability and resistance to oxidation. Moreover, the part is supplied in 7″ reel/paper tape packaging, facilitating automated assembly processes. The factory lead time for CC0603KRX7R8BB105 is currently set at 17 weeks, as of the current writing.

Industry Applications for CC0603KRX7R8BB105

Due to its versatile electrical characteristics and compact size, the CC0603KRX7R8BB105 could potentially find usage across a broad spectrum of industries. While design and engineering teams should always verify compatibility with specific industry standards and application requirements, the following are conceptual illustrations of where such a component might be employed:

  • Consumer Electronics: Devices such as smartphones, tablets, and wearables might incorporate this capacitor due to its compact size and reliability over a wide temperature range. The X7R dielectric material ensures stable capacitance levels under variable environmental conditions, which is critical for the performance and battery life of portable devices.
  • Industrial Automation: Automation control systems, including PLCs and sensor interfaces, might benefit from using this capacitor given its robust temperature performance and reliability. The capacitor’s specifications potentially align with the demands for consistent performance in industrial environments that can experience wide temperature fluctuations.
  • Telecommunications: Equipment such as network routers, switches, and base stations might use such capacitors in their power supply circuits, signal filtering, and conditioning components. The reliable operation within a broad temperature range is advantageous for telecommunications infrastructure, which must provide uninterrupted service.
  • Aerospace and Defense: Although specific components for aerospace and defense applications typically require certification to military standards, general-purpose components like this one could potentially be used in less critical, commercial-grade projects where its temperature tolerance and compact form factor are beneficial.
  • Automotive: Given the harsh environmental conditions that automotive electronics must endure, the CC0603KRX7R8BB105’s temperature capabilities and compact size might be considered for non-critical applications within personal vehicles, such as infotainment systems and LED lighting control units, provided that the component meets other necessary automotive quality and reliability standards.

Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is recognized globally as a leading manufacturer of passive components, including a vast array of capacitors, resistors, and inductors. Within the domain of capacitors, YAGEO has established a comprehensive product line that addresses the needs across various segments, particularly emphasizing ceramic capacitors. The CC0603KRX7R8BB105 is a testament to YAGEO’s commitment to providing components that meet the stringent requirements of modern electronic devices and systems.

YAGEO’s strong focus on research and development ensures that its products, including a variety of ceramic capacitors similar to the CC0603KRX7R8BB105, stay at the forefront of technological advancements, meeting the evolving needs of its diversified customer base in sectors ranging from consumer electronics to industrial, automotive, and more. The quality of their products, along with their emphasis on sustainability and compliance with environmental regulations, has made YAGEO a preferred choice for designers and procurement specialists alike.

Where to Find CC0603KRX7R8BB105 by YAGEO Corporation

For those looking to procure the CC0603KRX7R8BB105, findchips.com offers an invaluable resource. Here, you can search for this specific component, check current stock levels, and compare pricing from various distributors. Historically, this part has been available at distributors including Ozdisan Elektronik, LCSC, TME, TTI, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, availability and pricing can fluctuate, so visiting findchips.com to get the most current information is highly advisable.

In addition to searching for the CC0603KRX7R8BB105, you can also use findchips.com to explore other Ceramic Capacitors that might be suitable for your application, offered by YAGEO Corporation or other manufacturers.

Compare pricing for CC0603KRX7R8BB105 and other Ceramic Capacitors / Capacitors at findchips.com