Overview of CC0603KRX7R9BB101 by YAGEO Corporation
The CC0603KRX7R9BB101 is a ceramic capacitor designed for general-purpose applications. It features a capacitance of 100 pF and is rated for a maximum DC voltage of 50 V. Its tolerance is ±10%, which makes it suitable for various electronic circuits where precise capacitance is essential. The part is constructed with an X7R dielectric material, renowned for its stability over a wide temperature range and electrical characteristics. The capacitor has a compact 0603 (1608 mm) package size, which allows for space-efficient design in modern electronic devices.
In terms of environmental resilience, the CC0603KRX7R9BB101 can operate within a temperature range of -55ºC to +125ºC. This broad operating temperature range makes it suitable for use in applications exposed to extreme environmental conditions. The part is packaged in a 7-inch reel with paper tape, facilitating easy handling and automated assembly processes.
YAGEO Corporation, the manufacturer, ensures that this part adheres to various compliance standards. Notably, the component is Pb-free and RoHS compliant, which reflects its suitability for environmentally sensitive applications. As of the current writing, the factory lead time for this part is approximately 18 weeks and 4 days. It is important for procurement teams to consider this lead time when planning their projects.
Industry Applications for CC0603KRX7R9BB101
The CC0603KRX7R9BB101 might find utility across several industries owing to its characteristics. Below are some potential applications, although these should be further analyzed and verified by engineering and design teams for specific requirements:
- Consumer Electronics: The stability offered by the X7R dielectric might make this capacitor suitable for use in consumer electronics such as smartphones and tablets. It could be used in decoupling applications where noise reduction is critical.
- Telecommunications: Given the need for reliable components in communication devices, the CC0603KRX7R9BB101 might be used in signal processing and filtering circuits in telecommunications equipment.
- Automotive Applications: If automotive industry standards such as AEC-Q100 or AEC-Q101 compliance are relevant, this part could potentially be utilized in automotive electronics for critical functionalities where capacitance stability under diverse conditions is essential.
- Medical Imaging: In applications that require precise performance over a range of temperatures, this capacitor might find use in medical devices that perform imaging functions, although this is contingent on relevant compliance standards.
- Industrial Automation: The robust temperature characteristics might allow for its use in sensors and controllers within industrial automation systems where performance consistency is required.
These potential industry applications are only conceptual and illustrative, requiring detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a recognized manufacturer in the electronic components sector, particularly noted for its production of capacitors, including a wide range of ceramic capacitors such as the CC0603KRX7R9BB101. The company focuses on providing reliable components that adhere to international quality standards. YAGEO’s portfolio includes various types of capacitors, resistors, and inductors, addressing multiple application needs across different sectors. Their commitment to innovation and quality ensures that customers can rely on their products for a diverse range of electronic applications.
Research Price and Stock for CC0603KRX7R9BB101 by YAGEO Corporation on Findchips.com
For procurement professionals seeking information on the CC0603KRX7R9BB101, it is recommended to research stock and pricing at Findchips.com. This platform can provide up-to-date availability and pricing details, which are crucial for making informed purchasing decisions. Historically, this part has been available from distributors such as:
- Ozdisan Elektronik
- New Advantage Corporation
- Mouser Electronics
- DigiKey
However, users should verify current stock levels and pricing directly through Findchips, as availability may change over time.