Overview of CC0603KRX7R9BB105 by YAGEO Corporation
The CC0603KRX7R9BB105 is a Ceramic Capacitor characterized by its compact 0603 package size (1.6mm length x 0.8mm width x 0.8mm height), making it an optimal selection for dense circuit board designs. This component, manufactured by YAGEO Corporation, features a capacitance of 1µF and a rated voltage of 50V, with a tolerance of ±10%. It operates within an extended temperature range of -55ºC to +125ºC, making it suitable for a wide range of applications. The capacitor’s X7R dielectric material is known for its stable electrical properties across temperature changes, with a temperature coefficient of 15% ppm/°C, which is beneficial for applications requiring consistent performance under varying environmental conditions.
The CC0603KRX7R9BB105 is compliant with several international standards, including Pb-free and RoHS, ensuring its suitability for use in environmentally sensitive applications. The part is packaged on a 7-inch reel using paper tape, facilitating automated assembly processes. Featuring a matte tin (Sn) with nickel (Ni) barrier terminal finish, it ensures good solderability and resistance to oxidation. Its surface mount technology (SMT) design allows for efficient assembly on printed circuit boards (PCBs).
As of the current writing, the factory lead time for this part is 24 weeks, indicating the time required to fulfill an order from the manufacturer. Such information is crucial for planning and managing inventory in production schedules.
Industry Applications for CC0603KRX7R9BB105
The versatility of the CC0603KRX7R9BB105 makes it potentially suitable for an array of industries. Below are examples where this ceramic capacitor could be effectively employed:
- Consumer Electronics: Given its compact size and stable capacitance across a range of temperatures, it could potentially be integrated into various consumer electronics such as smartphones, tablets, and laptops. These devices require reliable performance under a range of environmental conditions.
- Automotive: The -55ºC to +125ºC operating temperature range and X7R temperature coefficient make this capacitor a potential candidate for automotive applications. It could be used in infotainment systems, control units, and other electronics where temperature variation is a key concern. It is important to note that specific automotive applications might require components that meet more stringent reliability standards.
- Industrial Automation: The high capacitance and voltage rating, along with the reliably stable dielectric property, could potentially make the CC0603KRX7R9BB105 suitable for process control equipment, sensors, and other electronics used in automated manufacturing environments where stable operation under fluctuating temperatures is crucial.
- Telecommunications: With telecommunications equipment often exposed to varying environmental conditions, components that guarantee stability, like the CC0603KRX7R9BB105, could potentially be used in network hardware and communication devices.
It is important to emphasize that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation has established itself as a global leader in the manufacturing of a broad range of passive components, including a strong focus on Ceramic Capacitors. Their products, such as the CC0603KRX7R9BB105, are known for quality, reliability, and innovation, addressing the needs of a vast array of applications from consumer electronics to industrial and automotive markets. YAGEO’s lineup of ceramic capacitors showcases their commitment to providing solutions that meet the stringent requirements of today’s advanced electronic circuits, featuring various capacitance values, voltage ratings, and package sizes to cater to a wide range of application needs.
Where to Find CC0603KRX7R9BB105 by YAGEO Corporation
To facilitate the selection and procurement of the CC0603KRX7R9BB105, it is advisable for interested parties to utilize our platform, findchips.com. Here, not only can users source the CC0603KRX7R9BB105, but they can also explore alternate parts within the category of Ceramic Capacitors from YAGEO Corporation or other manufacturers. Historically, this part has been available through distributors such as Win Source Electronics, Ozdisan Elektronik, New Advantage Corporation, Avnet Abacus, among others. However, inventory levels and pricing are subject to change, making it essential to visit findchips.com for the most current stock levels and competitive pricing information.