CC0603KRX7R9BB333 by YAGEO Corporation

Overview of CC0603KRX7R9BB333 by YAGEO Corporation

The CC0603KRX7R9BB333 is a multilayer ceramic capacitor (MLCC) designed with a capacitance of 0.033 µF and a rated voltage of 50V. It is built in a 0603 package (1.6mm x 0.8mm), the common footprint in high-density electronic applications, making it suitable for surface mount technology. This capacitor features a ±10% tolerance and operates within a temperature range of -55ºC to +125ºC, compatible with the X7R dielectric material, which offers stable electrical characteristics under variable temperatures and conditions.

The component’s design includes a matte tin (Sn) finish with a nickel (Ni) barrier for its terminals, adhering to the JESD-609 Code: e3 for environmental standards. Being RoHS and REACH compliant, it’s designed for global use without restrictions in regulated markets. The factory lead time for this part is 16 weeks as of the current writing. The Ceramic Capacitors as such are integral in numerous electronic circuits, offering vital functionality in a compact form factor.

Industry Applications for CC0603KRX7R9BB333

The versatile specifications of the CC0603KRX7R9BB333 make it potentially suitable for various high-reliability and general-purpose applications across multiple industries. Still, it is important to note that these potential industry applications are only conceptual/illustrative and require detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

  • Consumer Electronics: Devices such as smartphones, tablets, and personal computers might employ this capacitor due to its compact size and stable characteristics under variable temperatures, which are crucial for the reliability and performance of these products.
  • Computing and Data Storage: In servers and storage units, the stability and efficiency of MLCCs like the CC0603KRX7R9BB333 could provide noise mitigation and power stabilization, enhancing the overall performance and longevity of these devices.
  • Telecommunications: Base stations and networking equipment require components that can endure diverse operational environments and fluctuating temperatures. The temperature coefficient and dielectric properties of the CC0603KRX7R9BB333 make it a potentially useful component in such applications.
  • Electronic Manufacturing: During the production of various electronic assemblies, manufacturers might utilize this capacitor due to its general-purpose nature and robust environmental compliance, which can simplify the procurement and design processes.

About YAGEO Corporation

YAGEO Corporation stands as a significant player in the global electronics sector, particularly noted for its extensive range of passive components, including resistors, capacitors, and wireless components. Within the realm of Ceramic Capacitors, YAGEO has carved a niche for itself by manufacturing reliable and varied capacitors similar to the CC0603KRX7R9BB333. These products are designed to meet the needs across a broad spectrum of industrial, commercial, and consumer electronics applications. YAGEO continues to innovate in the field of material science and manufacturing processes, enabling it to maintain a strong market presence and meet the complex demands of the modern electronics industry.

Where to Find CC0603KRX7R9BB333 by YAGEO Corporation

To procure the CC0603KRX7R9BB333, it is recommended to research and compare real-time availability and pricing on findchips.com. This platform provides detailed insights into the stock levels and pricing from various distributors. Historically, this part has been available at distributors such as Ozdisan Elektronik, DigiKey, Mouser Electronics, and Newark, among others. However, current stock levels and pricing should be confirmed directly through findchips.com. Additionally, the platform allows for comparison with alternate Ceramic Capacitors which might be offered by YAGEO Corporation or other manufacturers, ensuring the best fit for specific application requirements.

Compare pricing for CC0603KRX7R9BB333 and other Ceramic Capacitors at findchips.com.