CC0603KRX7R9BB473 by YAGEO Corporation

Overview of CC0603KRX7R9BB473 by YAGEO Corporation

The CC0603KRX7R9BB473 is a ceramic capacitor with a capacitance of 0.047 µF and a rated DC voltage of 50V. It belongs to the YAGEO Corp’s CC Series and has a ±10% tolerance in capacitance. This component comes in a compact 0603 package, often denoted in metric as 1608, measuring 1.6 mm x 0.8 mm x 0.8 mm. The X7R dielectric characteristic of this part indicates a stable capacitance over a wide temperature range, specifically from -55°C to +125°C.

As a multilayer ceramic capacitor, it employs ceramic as its dielectric material and is designed for surface mount technology. The CC0603KRX7R9BB473 is fully compliant with RoHS (Restriction of Hazardous Substances) standards, benefiting from lead-free and REACH compliant construction. The component is encased in a Chip package, suited for automated assembly and characterized by rectangular shape and the wraparound style of terminals with a matte tin (Sn) finish with nickel (Ni) barrier for reliable soldering. Additionally, its factory lead time extends up to 21 weeks as of current data available.

Industry Applications for CC0603KRX7R9BB473

  • Consumer Electronics: Given its general-purpose nature and stability over a broad range of temperatures, this capacitor might be included in various consumer electronic devices such as smartphones, laptops, and tablets. The X7R temperature characteristic ensures functionality in devices that experience varied environmental conditions.

  • Telecommunications: The Ceramic Capacitors like the CC0603KRX7R9BB473 could potentially be used in equipment like base stations and RF modules where temperature stability and reliability are crucial. Its specifications support consistent performance, which is vital for maintaining high-quality communications.

  • Computing and Data Storage: The capability to handle a moderately high voltage and operate across a wide temperature range could possibly make the CC0603KRX7R9BB473 suitable for motherboards, servers, and storage devices. The compact size helps in dense circuit designs like those in SSDs and networking hardware.

It is important to remember that these industry applications are conceptual and any specific deployment would require thorough verification by engineering and design teams to ensure compliance with industry standards and specific operational demands.

About YAGEO Corporation

YAGEO Corporation is a leading manufacturer of passive components, including a wide range of Ceramic Capacitors. They supply components essential for industrial, commercial, and consumer electronics markets. YAGEO is known for its innovation and reliability in capacitors, offering parts like CC0603KRX7R9BB473 which exhibit high stability, reliability, and precision. YAGEO’s capacitors are widely utilized in industries such as telecommunications, automotive (where applicable), consumer electronics, and healthcare, reflecting the company’s commitment to quality and versatility across different sectors.

Where to Find CC0603KRX7R9BB473 by YAGEO Corporation

To purchase the CC0603KRX7R9BB473, it is advisable to search on findchips.com, where you can compare current stock levels and pricing from various distributors. Historically, this part has been available at distributors like Digi-Key, Mouser Electronics, and TTI, but inventory can fluctuate. To explore alternative capacitors, you can also explore other Ceramic Capacitors that might be offered by YAGEO Corporation or other manufacturers.

Compare pricing for CC0603KRX7R9BB473 and other Ceramic Capacitors at findchips.com