CC0603MRY5V9BB104 by YAGEO Corporation

Overview of CC0603MRY5V9BB104 by YAGEO Corporation

The CC0603MRY5V9BB104 is a multilayer ceramic capacitor (MLCC) known for its robust environmental and electrical performance. This component features a capacitance of 0.1 µF and operates under a rated DC voltage of 50 V. With a capacitance tolerance of ±20%, it utilizes a Y5V dielectric characteristic, which offers a temperature sensitivity of -82/+22% ppm/°C, making it suitable for applications where temperature fluctuation can be a factor.

Manufactured by YAGEO Corporation, this capacitor is designed in a compact 0603 (1608 metric) package, measuring 1.6 mm in length and 0.8 mm in width and height, respectively. This surface mount device (SMD) supports automated assembly processes and fits seamlessly into dense PCB layouts due to its small size. The CC0603MRY5V9BB104 adheres to high manufacturing standards, being compliant with ROHS, Reach, and free of lead, with terminals finished in matte tin over nickel for excellent solderability.

Industry Applications for CC0603MRY5V9BB104

Broadly speaking, the CC0603MRY5V9BB104 could potentially cater to various industry applications thanks to its versatility and fundamental electronic function. Here are some conceptual industry potentials, subject to appropriate verification and analysis:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might incorporate this capacitor for its compact size and stability in variable temperatures.
  • Telecommunications: Equipment like routers and radio frequency modules could potentially use this capacitor within signal processing circuits, where stability across temperatures is crucial.
  • Automotive: Provided the rigorous conditions within automotive applications, the CC0603MRY5V9BB104 could be considered for non-critical systems, such as infotainment modules, assuming the capacitor meets the industry-specific quality and reliability standards.
  • Industrial Automation: In sensor interfaces or power supply circuits where footprint and environmental resilience are key, this capacitor might provide the necessary functionality.
  • Computing and Data Storage: Servers and storage units that operate within controlled temperature environments could utilize such capacitors for smoothing and filtering applications.

Please be reminded that these potential industry applications are conceptual and should be assessed by engineering and design teams to ensure compliance with specific industry standards and requirements.

About YAGEO Corporation

YAGEO Corporation is a leading global manufacturer specializing in a variety of passive components, including an extensive range of capacitors. The company is particularly prominent in the field of ceramic capacitors, which include the CC0603MRY5V9BB104 and similar parts. YAGEO’s capacitors are used across telecommunications, automotive, industrial, and consumer electronics markets, amongst others.

YAGEO’s innovation in material science and component engineering, combined with their commitment to quality and environmental standards, makes their ceramic capacitors highly sought after. Their products are known for durability, reliability, and precision, catering to a broad spectrum of electronic applications.

Where to Find CC0603MRY5V9BB104 by YAGEO Corporation

For those looking to purchase the CC0603MRY5V9BB104, it is advisable to research through findchips.com. The availability and pricing of this part can be compared across various distributors. Some of the distributors that historically have stocked this item include DigiKey, Mouser Electronics, Arrow Electronics, and Newark, among others. Current stock levels and prices can be accessed via findchips.com.

To explore alternative Ceramic Capacitors that might be offered by YAGEO Corporation or other manufacturers, the same platform can be utilized.

Compare pricing for CC0603MRY5V9BB104 and other Ceramic Capacitors at findchips.com