Overview of CC0805JRX7R9BB104 by YAGEO Corporation
The CC0805JRX7R9BB104 by YAGEO Corporation is a Multilayer Ceramic Capacitor (MLCC) that operates with a capacitance of 0.1 µF and a rated DC voltage of 50V. Designed with X7R dielectric material, this component is capable of operating within a temperature range of -55ºC to +125ºC, making it suitable for general-purpose applications across various industries. This surface-mount component is encapsulated in an 0805 package, a standard SMT footprint measuring 2 mm in length and 1.25 mm in width, with a height of approximately 0.85 mm. The terminals are finished with matte tin over nickel, which aids in improving its solderability and resistance to oxidation.
Described with a precision tolerance of ±5%, the CC0805JRX7R9BB104 assures reliability in performance. The part is RoHS compliant, adhering to current environmental regulations that restrict the use of hazardous substances in electronic components. It is also identified with the REACH compliance code, ensuring that it is free from more than 200 hazardous substances making it environmentally friendly and safe for use in various electronics. Furthermore, this part has a factory lead time of 28 weeks as of the current writing, indicating the period expected for delivery post-ordering.
Industry Applications for CC0805JRX7R9BB104
The versatile properties of CC0805JRX7R9BB104 make it potentially suitable for integration into several industry applications. However, it’s important to note that the suitability of this component in these applications requires further verification and compliance with industry-specific standards by engineering and design teams.
- Consumer Electronics: Devices such as smart home systems, portable electronics, and computing devices could potentially use components like CC0805JRX7R9BB104 in their power management modules or signal conditioning units because of its general-purpose nature and tolerance to a range of operating temperatures.
- Telecommunications: In telecommunications equipment, stable capacitor performance across a broad temperature range is crucial. The X7R temperature coefficient of this capacitor might make it suitable for RF modules and base station equipment.
- Industrial Automation: MLCCs like the CC0805JRX7R9BB104 could potentially be used in control circuits and automation machinery which require consistent performance and reliability under varied environmental conditions.
- Electronic Manufacturing: Due to its surface mount technology (SMT) design and environmental compliance (RoHS, REACH), this part could be ideally used in the manufacturing of environmentally-friendly and high-density electronic circuit boards.
These conceptual applications serve as illustrative examples; actual component usage might vary based on specific requirements and regulations relevant to each industry.
About YAGEO Corporation
YAGEO Corporation is a key player in the design and manufacture of a wide range of passive components, including capacitors. With particular emphasis on Ceramic Capacitors, YAGEO provides solutions that are essential in nearly all types of electronic equipment. They manufacture a broad spectrum of capacitor types, among which the CC0805JRX7R9BB104 serves as a representative of their innovation in MLCCs. Their parts are characterized by reliability and advanced engineering, meeting stringent requirements across multiple applications and industries, ranging from consumer electronics to complex telecommunications systems and industrial machinery.
Where to Find CC0805JRX7R9BB104 by YAGEO Corporation
To source the CC0805JRX7R9BB104, buyers should consider leveraging platforms like findchips.com to verify available stock and pricing information. Historically, this component has been listed at major distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and TTI. However, since distribution availability can fluctuate, potential buyers are advised to use findchips.com to obtain the most up-to-date data on stock levels and to explore alternatives that might fit their needs.