CC0805KKX5R6BB106 by YAGEO Corporation

Overview of CC0805KKX5R6BB106 by YAGEO Corporation

The CC0805KKX5R6BB106, manufactured by YAGEO Corporation, is a multi-layer Ceramic Capacitor designed for general purpose applications. This capacitor has a capacitance value of 10 µF and a rated DC voltage of 10 V. Its tolerance range is ±10%, making it a component with a moderate level of precision for applications where precise capacitance value is crucial within its given range. The temperature characteristics of this capacitor fall within the X5R category, meaning it maintains its capacitance across a broad range of temperatures, from -55º to +85ºC. This makes it suitable for operating in varied environmental conditions.

This ceramic capacitor follows the 0805 package code, which refers to its physical dimensions: 2 mm in length and 1.25 mm in width and height, making it compact yet capable of handling significant capacitance for its size. Together with a dielectric material of ceramic and a multilayer configuration, the CC0805KKX5R6BB106 presents reliability and stability in dense circuit board applications. Surface mount technology (SMT) facilitates efficient manufacturing processes, allowing this component to be mounted directly onto the surface of PCBs, contributing to the miniaturization of electronic devices.

The product adheres to high industry standards for safety and environmental compliance, signaled by its RoHS and REACH compliance status, and its terminals are finished with Matte Tin (Sn) over a Nickel (Ni) barrier, mitigating risks of oxidation and ensuring a secure solder connection. The standard packaging for this capacitor is a 7″ reel in plastic tape, optimizing the part for automated assembly processes.

Industry Applications for CC0805KKX5R6BB106

Potential applications for the CC0805KKX5R6BB106 span a variety of industries, where its specific properties may be beneficial. While these applications are conceptual and require further verification for compliance and suitability by engineering teams, they highlight the capacitor’s versatility and potential utility in various market segments.

  • Energy and Power Systems: In this sector, the capacitor could potentially be used in power supply units, energy meters, and management modules for its stability across a range of operating temperatures and tolerances.

  • Transportation and Logistics: The CC0805KKX5R6BB106 might find applications in transportation infrastructure, such as electronic toll collection systems, vehicle tracking systems, and logistics monitoring devices for its robustness and compactness.

  • Renewable Energy: Within solar power inverters or wind turbine control systems, this component can potentially provide stability and reliability, critical for the fluctuating power conditions inherent in renewable energy sources.

Note: The potential industry applications mentioned above are for illustration and conceptual use only. Any specific use will require detailed analysis by engineering and design teams to ensure compliance with relevant standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is a global leader in the manufacture of passive components, with a strong emphasis on Ceramic Capacitors. Their extensive portfolio includes a wide range of capacities, form factors, and specifications to cater to a vast array of industry needs. The CC0805KKX5R6BB106 is part of YAGEO’s extensive range of ceramic capacitors, known for their reliability, high performance, and compliance with environmental standards. YAGEO’s commitment to quality and innovation has positioned it as a preferred manufacturer for engineers and procurement specialists alike, across electronics, telecommunications, automotive, and industrial applications among others. Their products, including a variety of capacitors, resistors, and inductors, are designed to address the evolving demands of modern electronic design.

Where to Find CC0805KKX5R6BB106 by YAGEO Corporation

To acquire CC0805KKX5R6BB106, Findchips.com offers a reliable and comprehensive platform for researching current stock levels and pricing from multiple distributors. We suggest checking this site to find Ceramic Capacitors and other alternatives to CC0805KKX5R6BB106 that may be offered by YAGEO or other manufacturers. Historically, distributors such as DigiKey, Mouser Electronics, Avnet Americas, and Arrow Electronics have carried this part. However, inventory can fluctuate, and therefore, it is best to visit Findchips for the most current information.

Compare pricing for CC0805KKX5R6BB106 and other Ceramic Capacitors / Capacitors at findchips.com