Overview of CC0805KKX7R6BB106 by YAGEO Corporation
The CC0805KKX7R6BB106 is a ceramic capacitor with a capacitance value of 10 µF and a voltage rating of 10V. Manufactured by YAGEO Corporation, this component is part of the Ceramic Capacitors subcategory and is notable for its X7R dielectric material, which provides stable electrical characteristics across a wide range of temperatures, from -55º to +125ºC. This surface-mount device follows an 0805 package standard, which corresponds to a physical dimension of approximately 2.00 x 1.25 x 1.25 mm (length x width x height).
It is designed to accommodate general-purpose applications requiring a reliable capacitor that can operate in various environmental conditions. The part features a multilayer design with a temperature coefficient of around 15% ppm/°C, facilitating flexibility in performance under varying thermal stresses. It’s also noteworthy that this part has been manufactured following Pbfree and RoHS compliant standards, ensuring its suitability for use in environmentally-sensitive areas or where such compliance is mandatory.
Industry Applications for CC0805KKX7R6BB106
The versatile electrical characteristics and reliability of the CC0805KKX7R6BB106 allow it to potentially serve various industrial applications. While these uses are illustrative and must be validated by specific analysis regarding industry standards and design requirements, some potential industries where this component could be utilized include:
- Consumer Electronics: In devices such as smartphones and tablets, where stable capacitive values are crucial for CPU function and data storage systems. These products require capacitors that can maintain their functionality within a wide range of operating temperatures.
- Computing and Data Storage: For use in servers and storage devices, particularly in power filtering applications where high temperature stability of the capacitor’s capacitance value across various environmental conditions is beneficial.
- Telecommunications: In communication equipment, for biasing and coupling/decoupling applications, the CC0805KKX7R6BB106 might be implemented thanks to its robust material properties, providing reliability under different environmental stresses.
It’s imperative to note that these potential industry applications are conceptual and depend on confirmation from engineering and design teams to ensure compliance with specific application standards and requirements.
About YAGEO Corporation
YAGEO Corporation stands as a pivotal figure in the global manufacturing of capacitors, particularly excelling in the production of Ceramic Capacitors. Over the years, YAGEO has developed a reputation for offering reliable and high-quality components essential for various electronic applications. Their products, including the CC0805KKX7R6BB106, are widely recognized for their stability and performance efficiency. This specific part is just one example of YAGEO’s commitment to quality and innovation in the field of electronic components.
Where to Find CC0805KKX7R6BB106 by YAGEO Corporation
For sourcing the CC0805KKX7R6BB106, potential buyers can consider various distributors, including but not limited to Mouser Electronics, DigiKey, Future Electronics, and Avnet Americas. However, the availability and pricing can vary, hence visiting findchips.com is recommended to obtain the latest stock levels and competitive pricing from various suppliers. Additionally, the linked page for Ceramic Capacitors on findchips.com could aid in identifying alternate parts offered by YAGEO Corporation or other manufacturers that match the required specifications or pricing targets.