CC0805KKX7R7BB105 by YAGEO Corporation

Overview of CC0805KKX7R7BB105 by YAGEO Corporation

The CC0805KKX7R7BB105 is a multi-layer ceramic capacitor (MLCC) that exhibits a capacitance of 1 µF with a voltage rating of 16V. This component from YAGEO Corporation is designed with an X7R dielectric material, making it suitable for a wide range of operating temperatures from -55ºC up to +125ºC. With a precision manufacturing process, it offers a tolerance of ±10%. The capacitor comes in an 0805 package size, commonly used in surface mount technology, with dimensions of approximately 2 mm length, 1.25 mm width, and 1.25 mm height, facilitating easy integration into various electronic assemblies.

This MLCC is an active component and designed for general purpose use, featured through its versatile and robust temperature coefficient range (15 ppm/°C), which ensures stability under varying environmental conditions. It also supports surface mount mounting, encapsulated into a 7″ plastic tape reel packaging for automated assembly processes. Moreover, with its RoHS compliance and lead (Pb) free design, it adheres to current environmental standards and regulations, suitable for use in a variety of markets and applications globally.

Industry Applications for CC0805KKX7R7BB105

The flexible and stable characteristics of the CC0805KKX7R7BB105 make it potentially suitable for several industries:

  • Consumer Electronics: The MLCC could potentially be used in the manufacturing of mobile phones, laptops, and other portable devices. Its compact size and environmental resistance make it an ideal choice for devices that require dependable performance in diverse conditions.
  • Automotive: Given the temperature resilience and voltage characteristics, this capacitor might be employed in automotive electronics, such as infotainment systems and engine control units, where components must withstand harsh environments. However, it’s important to verify that it meets specific automotive industry standards if required.
  • Telecommunications: In telecommunications equipment, reliability and consistency in performance under varying temperatures are crucial. This capacitor could be useful in signal processing equipment or base station components, where precise electronic tuning is required.
  • Medical Imaging: For medical imaging technology, components that offer precise electrical characteristics and stability, like the CC0805KKX7R7BB105, might be involved. This use requires thorough validation for medical standards compliance.
  • Industrial Automation: Industrial environments often feature extreme conditions, from temperatures to vibrations. The tolerance levels and temperature resilience of this capacitor could render it potentially suitable for use in control systems or sensors within such environments.

Note that these potential applications are conceptual and illustrative. They require thorough technical analysis and verification by engineering and design teams to ensure that the specific component adhers to industry standards and application-specific requirements.

About YAGEO Corporation

YAGEO Corporation is known for its extensive range of passive components, including resistors, capacitors, and wireless components. In the realm of capacitors, YAGEO is particularly notable for its production of Ceramic Capacitors, producing a wide variety of types across different specifications to meet diverse industrial needs. The CC0805KKX7R7BB105 is part of YAGEO’s comprehensive lineup that emphasizes reliability, efficiency, and compliance with global environmental standards. Their products consistently demonstrate YAGEO’s commitment to quality and innovation, making them a respected supplier in electronics markets worldwide.

Where to Find CC0805KKX7R7BB105 by YAGEO Corporation

Purchasing the CC0805KKX7R7BB105 can be efficiently conducted through the site findchips.com. The site not only provides current stock levels and pricing from various distributors but also offers insights into alternate components. Historically, distributors such as Ozdisan Elektronik, New Advantage Corporation, Chip1Stop, and Avnet Abacus have provided this component, but for the most accurate availability, a direct inquiry on FindChips is recommended. Additionally, you can explore other Ceramic Capacitors which might be offered by YAGEO Corporation or other manufacturers.

Compare pricing for CC0805KKX7R7BB105 and other Ceramic Capacitors at findchips.com