CC0805KKX7R8BB105 by YAGEO Corporation

Overview of CC0805KKX7R8BB105 by YAGEO Corporation

The CC0805KKX7R8BB105 is a multilayer ceramic capacitor (MLCC), designed and manufactured by YAGEO Corporation. With a capacitance of 1 µF and a rated DC voltage (URdc) of 25V, it operates within a tolerance of ±10%. This component features an X7R dielectric characteristic, which provides stable electrical characteristics across a temperature range of -55ºC to +125ºC, and has a temperature coefficient of 15% ppm/°C. The capacitor comes in a compact 0805 [2012 Metric] package, with dimensions of 2.0mm in length, 1.25mm in width, and a height of 1.25mm, making it suitable for surface mount technology (SMT). It is packaged on a 7″ reel in plastic tape for automated assembly processes.

Notably, the CC0805KKX7R8BB105 adheres to strict compliance standards, being RoHS compliant and lead-free, with an EAR99 ECCN code, signifying its eligibility for export without specific license requirements. Its terminal finish consists of matte tin (Sn) with a nickel (Ni) barrier, enhancing its solderability and longevity in various environmental conditions. With an active part life cycle and a factory lead time of 19 weeks and 4 days (as of the current writing), this component ensures reliability and availability for your projects.

Industry Applications for CC0805KKX7R8BB105

The potential industry applications for the CC0805KKX7R8BB105 are wide-ranging, given its general-purpose designation and stable electrical characteristics under varying environmental conditions. However, it is important to understand these potential applications are conceptual and actual use should be verified by engineering and design teams according to specific industry standards and requirements.

  • Consumer Electronics: This capacitor might be integrated into various consumer electronic devices such as smartphones, tablets, and laptops. Its compact size and stability under varied temperatures make it potentially suitable for these applications.
  • Industrial Automation: In the realm of industrial automation, this component could potentially be utilized in control systems, sensors, and robots, where reliable performance over a wide temperature range is crucial.
  • Telecommunications: The CC0805KKX7R8BB105 could possibly serve in telecommunications infrastructure, including base stations and networking equipment, due to its stable performance characteristics and durability.
  • Automotive: Though not specifically listed as meeting automotive industry standards such as AEC-Q100, it’s conceivable that similar parts with appropriate certifications could be used in automotive electronics, including infotainment systems and electronic control units (ECUs).
  • Computing and Data Storage: This capacitor might be found in servers, hard drives, and SSDs, where stable operation and reliability are paramount for data integrity and processing efficiency.

Note that these potential applications are illustrative and require thorough validation to ensure compliance with relevant standards and requirements.

About YAGEO Corporation

YAGEO Corporation stands as a leader in the manufacture of passive components, including an extensive range of capacitors. Among these, their ceramic capacitors are notable for their quality assurance and innovation-driven design, suiting a variety of general-purpose and specific industrial needs. The CC0805KKX7R8BB105 exemplifies YAGEO’s commitment to providing durable, reliable, and compliant components suitable for a wide range of applications. YAGEO consistently invests in research and development, ensuring their products, including ceramic capacitors, meet evolving industry standards and customer requirements. With a global manufacturing and distribution network, YAGEO serves the automotive, industrial, telecommunication, and consumer electronics industries with excellence and responsiveness.

Where to Find CC0805KKX7R8BB105 by YAGEO Corporation

To find the CC0805KKX7R8BB105 for purchase, or to research its current availability and pricing, we recommend using findchips.com. On this site, you can also explore alternative Ceramic Capacitors that may be offered by YAGEO Corporation or other manufacturers, providing you with options to best meet your project specifications and requirements. Historically, this part has been available from distributors such as Ozdisan Elektronik, LCSC, Future Electronics, and Mouser Electronics, but stock levels and pricing are subject to change. Visiting findchips.com ensures you have the most up-to-date information directly from distributors.

Compare pricing for CC0805KKX7R8BB105 and other Ceramic Capacitors / Capacitors at findchips.com