Overview of CC0805KKX7R8BB475 by YAGEO Corporation
The CC0805KKX7R8BB475 is a ceramic capacitor characterized by a capacitance value of 4.7 microfarads (µF) and a rated DC voltage of 25 volts. This chip-style capacitor has a standard size of 0805, measuring 2.0 mm in length and 1.25 mm in width, making it suitable for surface mount technology (SMT) applications. The part features a temperature coefficient of X7R, allowing it to operate efficiently across a wide range of temperatures, from -55 ºC to +125 ºC.
Built for general-purpose applications, this multilayer ceramic capacitor (MLCC) is RoHS compliant, indicating its adherence to the Restriction of Hazardous Substances Directive, which is vital for environmental considerations in manufacturing. The capacitor comes packaged in a reel with a plastic tape, convenient for automated assembly processes, and is marked with a Pb-free code, suggesting it is free from lead to comply with various safety and environmental standards. As of the current writing, the factory lead time for the part is reported to be 28 weeks, which is an important consideration for procurement timelines.
Industry Applications for CC0805KKX7R8BB475
The CC0805KKX7R8BB475 is versatile and could potentially find applications in various industries. Below are a few example use cases:
- Consumer Electronics: The part might be utilized in devices such as smartphones, tablets, and audio systems. Its compact size and ability to handle high temperatures could suit space-constrained electronic designs, while its capacitance value might assist in smoothing voltage fluctuations.
- Internet of Things (IoT): This capacitor might be relevant in smart home devices or wearables, where low power consumption and reliability are paramount. Capacitance and temperature stability enhancement could be beneficial in maintaining sensor performance, especially in conditions subject to environmental variations.
- Telecommunications: In communication devices, the CC0805KKX7R8BB475 could potentially be used for decoupling applications. Its low resistance and ability to maintain performance across a broad temperature range could assist in ensuring signal integrity.
- Automotive Applications: If standards such as AEC-Q100 compliance are confirmed in additional data attributes, there could be opportunities for use in various automotive electronics, including control units and infotainment systems. The capacitor’s reliability under extreme temperatures could enhance performance in automotive environments.
It is important to note that these potential industry applications are only conceptual and illustrative examples. Thorough analysis and verification by engineering and design teams are essential to adhere to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation has established itself in the electronic components market, particularly in the production of capacitors, including ceramic capacitors like the CC0805KKX7R8BB475. The company’s extensive experience in manufacturing multilayer ceramic capacitors (MLCCs) contributes to its capability to offer components that meet various specifications and environmental standards.
YAGEO’s commitment to quality and compliance with industry regulations positions it strongly in markets that demand reliability and performance. Other similar products in their offering range typically include various capacitance values and voltage ratings, which serve a broad spectrum of applications across consumer electronics, telecommunications, and more.
Research Price and Stock for CC0805KKX7R8BB475 by YAGEO Corporation on Findchips.com
To assess stock levels and current pricing for the CC0805KKX7R8BB475, it is advisable to conduct research on Findchips.com. This resource will provide an updated overview of availability across multiple distributors, including:
- Ozdisan Elektronik
- Mouser Electronics
- DigiKey
- Newark
It’s important to note that while these distributors have historically offered the part, current stock levels can vary significantly, so direct checks are recommended for real-time availability.