CC0805KKX7R9BB105 by YAGEO Corporation

Overview of CC0805KKX7R9BB105 by YAGEO Corporation

The CC0805KKX7R9BB105 is a ceramic capacitor offered by YAGEO Corporation, designed for general purpose applications. This capacitor features a capacitance of 1 µF, with a rated voltage of 50V and a capacitance tolerance of ±10%. It operates within a temperature range of -55º C to +125º C, adhering to the X7R dielectric material specification which is known for its relatively stable electrical properties across temperature and voltage variations. The component utilizes a 0805 package size, measuring 2mm in length, 1.25mm in height, and 1.25mm in width, making it compatible with surface mount technology for easy integration into various electronic circuits.

This component is constructed using multilayer ceramic capacitor (MLCC) technology, ensuring high reliability and performance for a range of applications. The terminals are finished with matte tin over nickel, providing good solderability and resistance to oxidation. With “Pbfree” and “Rohs” codes indicating compliance with lead-free manufacturing and Restriction of Hazardous Substances (RoHS) standards, the CC0805KKX7R9BB105 is designed for use in environmentally conscious applications. The part is categorized as “Active” in its life cycle, indicating ongoing production and availability, making it a viable choice for both new designs and existing systems requiring maintenance or upgrades.

Industry Applications for CC0805KKX7R9BB105

Potential industry applications for the CC0805KKX7R9BB105 are diverse due to its general-purpose nature, robust temperature range, and stable electrical characteristics provided by the X7R dielectric. These industries where this capacitor might be found include:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially utilize the CC0805KKX7R9BB105 for power smoothing, signal filtering, or timing circuits. The compact size and reliable performance under varying temperatures make it suitable for the compact and versatile nature of these products.
  • Industrial Automation: In the realm of industrial control systems, sensors, and robotics, this capacitor might be found managing power supply stability or signal processing tasks. Its tolerance to harsh environments and stability across a broad temperature range align with the durability requirements in industrial applications.
  • Telecommunications: Communication equipment, including base stations, routers, and switches, could potentially incorporate the CC0805KKX7R9BB105 for signal modulation/demodulation, impedance matching, or filtering. The component’s reliability and performance are critical in ensuring uninterrupted communication services.
  • Computer and Data Storage: Within computing hardware, such as motherboards, storage devices, and power supplies, this capacitor could be utilized for decoupling and filtering to ensure stable operation of the device. Its effectiveness in noise reduction and signal integrity preservation is essential for optimal performance.

Note, these potential industry applications are illustrative and necessitate thorough analysis and confirmation by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is a key player in the global electronic components industry, specializing in the manufacturing of a wide range of passive components, including resistors, capacitors, and wireless components. Within the capacitor category, YAGEO offers a vast array of Ceramic Capacitors, in which the CC0805KKX7R9BB105 is a prominent product. YAGEO has developed a reputation for quality, reliability, and innovation in the design and production of multilayer ceramic capacitors (MLCCs).

The company focuses on serving the needs of various sectors, such as automotive, industrial, consumer electronics, telecommunications, and healthcare. By leveraging advanced manufacturing technologies and investing in research and development, YAGEO has been able to stay at the forefront of the passive component market, supplying components that meet the stringent requirements of a broad customer base.

Where to Find CC0805KKX7R9BB105 by YAGEO Corporation

To research and purchase the CC0805KKX7R9BB105, our site findchips.com is an invaluable tool. Users can utilize the platform to compare current stock levels, pricing, and to explore available distributors. Historically, distributors such as Win Source Electronics, Ozdisan Elektronik, New Advantage Corporation, and Avnet Abacus have stocked this part. However, to get the most up-to-date information regarding availability and competitive pricing, findchips.com is your go-to resource. Additionally, for those seeking alternative parts or different specifications, the Ceramic Capacitors section on findchips.com can provide a comprehensive overview of available options from YAGEO Corporation and other top manufacturers.

Compare pricing for CC0805KKX7R9BB105 and other Ceramic Capacitors / Capacitors at findchips.com