Overview of CC0805KKX7R9BB225 by YAGEO Corporation
The CC0805KKX7R9BB225 is a ceramic chip capacitor designed for general-purpose applications. It features a capacitance value of 2.2 µF and a rated DC voltage of 50V, making it suitable for a variety of electronic circuits where space is a premium. With its dimensions of 0805 (2.0 mm x 1.25 mm), it has a height of 1.25 mm, which adheres to the surface mount technology (SMT) specifications, enabling efficient integration onto PCBs. The temperature characteristics of this capacitor are classified as X7R, allowing it to operate within a temperature range of -55ºC to +125ºC. This makes it versatile in different environmental conditions. The part is also RoHS and Pb-free compliant, aligning with modern environmental standards. It is packaged in a 7-inch reel with plastic tape for ease of assembly in automated processes.
Notably, the CC0805KKX7R9BB225 exhibits a negative tolerance of 10%, which means the capacitance can go as low as 1.98 µF under operational conditions. This factor should be considered when designing circuits that require precise capacitance values. The high dielectric material used in its construction also contributes to the overall reliability and performance of this capacitor in various applications.
Industry Applications for CC0805KKX7R9BB225
The CC0805KKX7R9BB225 ceramic capacitor might find potential applications in several industries due to its specifications and characteristics. Below are some examples that illustrate how this part could be utilized:
- Internet of Things (IoT): This capacitor could potentially be used in IoT devices for smoothing out power supply variations or providing decoupling in sensitive circuits. Devices like smart sensors or wearables might benefit from its small form factor and reliable performance.
- Consumer Electronics: The CC0805KKX7R9BB225 might be suitable for audio systems, televisions, and smartphones, where capacitors are critical for power management and signal processing. Its ability to endure higher temperatures could enhance the durability of consumer devices.
- Medical Imaging: In medical devices, where precision and reliability are critical, this component could serve in imaging systems that demand stable performance over time. Any electronic equipment in this field would require parts compliant with strict regulations, making the compliance attributes of this capacitor advantageous.
- Telecommunications: Capacitors like the CC0805KKX7R9BB225 might be utilized in communication devices where filtering and decoupling are needed. The robust temperature range might enable it to perform well in infrastructure components that face variable environmental conditions.
- Automotive: If automotive standards such as AEC-Q100 were applicable, this component might be integrated into automotive electronic systems for tasks such as power management or signal conditioning. However, users should verify the standards before application.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a global leader in passive components, particularly known for its extensive range of ceramic capacitors. The company specializes in the manufacturing and supply of high-quality components for the electronics industry, emphasizing innovation, quality, and environmental compliance. The CC0805KKX7R9BB225 represents just one of many ceramic capacitor options available from YAGEO, which also includes various multilayer capacitors (MLCCs) with differing capacitances, package sizes, and applications. Their commitment to maintaining high manufacturing standards ensures that components meet rigorous testing and quality assurance protocols, making them suitable for a wide array of industries, including automotive, telecommunications, consumer electronics, and more.
Research Price and Stock for CC0805KKX7R9BB225 by YAGEO Corporation on Findchips.com
For those interested in acquiring the CC0805KKX7R9BB225, research pricing and stock levels at Findchips.com. This platform provides up-to-date information on availability and costs across various distributors. Historically, this part has been available through distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Avnet Americas. However, it’s essential to visit Findchips for the most current stock levels and pricing to ensure accurate procurement.